BATT CHARGER AA/AAA/9V/C/D - CHFC - Batteries
| Digi-Key Part Number | N316-ND |
1 10 50 100 250 500 1000 2500 5000 |
44.98000 39.98000 34.98260 31.98400 29.98500 27.48626 25.48725 24.98750 24.48775 |
Extended Price
44.98 399.80 1749.13 3198.40 7496.25 13743.13 25487.25 62468.75 122438.75 |
| Manufacturer Part Number | CHFC | |||
| Description | BATT CHARGER AA/AAA/9V/C/D | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CHFC |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | AA, AAA, C, D, 9V |
| Type | NiMH |
| Number of Cells | 8 |
| Charge Time | 3 ~ 9 Hrs |
| Voltage - Output | 12V |
| Charge Current | 2mA ~ 1.1A |
| Size / Dimension | 7.99" L x 4.37" W x 2.83" H (203mm x 111mm x 72mm) |
| Features | - |
| Power - Input | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CHFC CHFC N316 ND N316ND N316 |
CHFC Specification Sheet
BATT CHARGER AA/AAA/9V/C/D - CHFC (N316-ND) - Batteries
Related parts Batteries :BATT CHARGER AA/AAA/9V/C/D - CHFC
Order 'batt charger aa/aaa/9v/c/d - CHFC' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N316-ND.
BATT CHARGER AA/AAA W/2AAA CELLS - CHUSBWB-2
Order 'batt charger aa/aaa w/2aaa cells - CHUSBWB-2' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N315-ND.
BATT CHARG AA/AAA W/2AA/2AAA - CHFMWB-4
Order 'batt charg aa/aaa w/2aa/2aaa - CHFMWB-4' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N314-ND.
BATT CHARGER NIMH COMPACT AA AAA - CHDCWOB
Order 'batt charger nimh compact aa aaa - CHDCWOB' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N310-ND.
BATT CHARGER 15M W/2AA/2AAA - CH15MNCP-4
Order 'batt charger 15m w/2aa/2aaa - CH15MNCP-4' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N312-ND.
BATT NIMH AA 1.2V 2450MAH BULK - NH15
Order 'batt nimh aa 1.2v 2450mah bulk - NH15' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N703-ND.
BATT NIMH AA 1.2V 2450MAH W/TAB - NH15
Order 'batt nimh aa 1.2v 2450mah w/tab - NH15' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703T-ND.
FLASHLIGHT SWIVEL HEAD W/ 4AA - TUF421PE
Order 'flashlight swivel head w/ 4aa - TUF421PE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N518-ND.
FLASHLIGHT METAL W/1 WATT LED - ML1W2AAE
Order 'flashlight metal w/1 watt led - ML1W2AAE' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N523-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F2X3
Order 'batt pk 9.0v aa size carbon zinc - 1215F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F023-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F6
Order 'batt pk 9.0v aa size carbon zinc - 1215F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F061-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215L2X3
Order 'batt pk 9.0v aa size carbon zinc - 1215L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L023-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215L3X2
Order 'batt pk 9.0v aa size carbon zinc - 1215L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L032-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91F2X3
Order 'battery pk 9.0v aa size alkaline - EN91F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F023-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91F6
Order 'battery pk 9.0v aa size alkaline - EN91F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F061-ND.
Send this link via E-Mail
Help With This Screen
