BATT COIN ZINC AIR 1.4V 4PK 675 - AC675-4AP
635mAh Zinc Battery 1.4V Energizer Battery Company AC675-4AP
| Digi-Key Part Number | N118-ND |
1 10 50 100 250 500 1000 2500 5000 |
4.60000 4.14000 3.68000 3.22000 2.94400 2.76000 2.53000 2.34600 2.30000 |
Extended Price
4.60 41.40 184.00 322.00 736.00 1380.00 2530.00 5865.00 11500.00 |
| Manufacturer Part Number | AC675-4AP | |||
| Description | BATT COIN ZINC AIR 1.4V 4PK 675 | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC675-4AP |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | Coin 11.6 mm |
| Voltage - Rated | 1.4V |
| Capacity | 635mAh |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Requires Holder |
| Size / Dimension | 0.46" Dia x 0.21" H (11.6mm x 5.4mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
AC675 4AP AC6754AP N118 ND N118ND N118 |
AC675-4AP Specification Sheet
BATT COIN ZINC AIR 1.4V 4PK 675 - AC675-4AP (N118-ND)
Related parts 635mAh Zinc Battery 1.4V Energizer Battery Company AC675-4APBATT COIN ZINC AIR 1.4V 4PK 675 - AC675-4AP
Order 'batt coin zinc air 1.4v 4pk 675 - AC675-4AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N118-ND.
BATT COIN ZINC AIR 1.4V 4PK 10 - AC10-4AP
Order 'batt coin zinc air 1.4v 4pk 10 - AC10-4AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N115-ND.
BATT COIN ZINC AIR 1.4V 4PK 13 - AC13-4AP
Order 'batt coin zinc air 1.4v 4pk 13 - AC13-4AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N116-ND.
BATT COIN ZINC AIR 1.4V 4PK 312 - AC312-4AP
Order 'batt coin zinc air 1.4v 4pk 312 - AC312-4AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N117-ND.
BATTERY COIN ZINC AIR 1.4V 4PK - AC675E-4
Order 'battery coin zinc air 1.4v 4pk - AC675E-4' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC675E-4-ND.
BATTERY COIN ZINC AIR 1.4V 4PK - AC10E-4
Order 'battery coin zinc air 1.4v 4pk - AC10E-4' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC10E-4-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC675-8AP
Order 'battery coin zinc air 1.4v 8pk - AC675-8AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC675-8AP-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC675E-8
Order 'battery coin zinc air 1.4v 8pk - AC675E-8' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC675E-8-ND.
BATTERY COIN ZINC AIR 1.4V 4PK - AC13E-4
Order 'battery coin zinc air 1.4v 4pk - AC13E-4' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC13E-4-ND.
BATTERY COIN ZINC AIR 1.4V 4PK - AC312E-4
Order 'battery coin zinc air 1.4v 4pk - AC312E-4' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC312E-4-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC10-8AP
Order 'battery coin zinc air 1.4v 8pk - AC10-8AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC10-8AP-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC10E-8
Order 'battery coin zinc air 1.4v 8pk - AC10E-8' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC10E-8-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC10EZ-8
Order 'battery coin zinc air 1.4v 8pk - AC10EZ-8' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC10EZ-8-ND.
BATTERY COIN ZINC AIR 1.4V 6PK - AC675EZ-6
Order 'battery coin zinc air 1.4v 6pk - AC675EZ-6' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC675EZ-6-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - EZ10-8AP
Order 'battery coin zinc air 1.4v 8pk - EZ10-8AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number EZ10-8AP-ND.
Options for 635mAh Zinc Battery 1.4V Energizer Battery Company AC675-4AP
Send this link via E-Mail
Help With This Screen
