RELAY GP 4PDT 3A 125VDC - MY4N DC125 (S)
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 125VDC MY4N DC125 (S)
| Digi-Key Part Number | MY4NDC125(S)-ND |
10 |
9.92400 |
Extended Price
99.24 |
| Manufacturer Part Number | MY4N DC125 (S) | |||
| Description | RELAY GP 4PDT 3A 125VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY4N DC125 (S) |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | 4PDT (4 Form C) |
| Contact Rating @ Voltage | 3A @ 220VAC |
| Coil Voltage | 125VDC |
| Control Off Voltage (Min) | 12.5 VDC |
| Control On Voltage (Max) | 100 VDC |
| Coil Current | 7.2mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY4N DC125 S MY4N DC125 S MY4NDC125 S ND MY4NDC125SND MY4NDC125(S) |
MY4N DC125 (S) Specification Sheet
RELAY GP 4PDT 3A 125VDC - MY4N DC125 (S) (MY4NDC125(S)-ND)
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 125VDC MY4N DC125 (S)RELAY GP 4PDT 3A 125VDC - MY4N DC125 (S)
Order 'relay gp 4pdt 3a 125vdc - MY4N DC125 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4NDC125(S)-ND.
RELAY GP 4PDT 3A 125VDC - MY4N-D2 DC125 (S)
Order 'relay gp 4pdt 3a 125vdc - MY4N-D2 DC125 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-D2DC125(S)-ND.
RELAY GP 4PDT 3A 125VDC - MY4N-D2 DC125
Order 'relay gp 4pdt 3a 125vdc - MY4N-D2 DC125' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-D2DC125-ND.
RELAY GP 4PDT 3A 125VDC - MY4 DC125 (S)
Order 'relay gp 4pdt 3a 125vdc - MY4 DC125 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4DC125(S)-ND.
RELAY GP 4PDT 3A 125VDC - MY4IN1-D2 DC125 (S)
Order 'relay gp 4pdt 3a 125vdc - MY4IN1-D2 DC125 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4IN1-D2DC125(S)-ND.
RELAY GP 4PDT 3A 24VDC - MY4N-02-DC24
Order 'relay gp 4pdt 3a 24vdc - MY4N-02-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-02-DC24-ND.
RELAY GP 4PDT 3A 24VAC - MY4N-CR AC24 (S)
Order 'relay gp 4pdt 3a 24vac - MY4N-CR AC24 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-CRAC24(S)-ND.
RELAY GP 4PDT 3A 48VDC - MY4N-D2 DC48 (S)
Order 'relay gp 4pdt 3a 48vdc - MY4N-D2 DC48 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-D2DC48(S)-ND.
RELAY GP 4PDT 3A 6VDC - MY4N-D2 DC6 (S)
Order 'relay gp 4pdt 3a 6vdc - MY4N-D2 DC6 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-D2DC6(S)-ND.
RELAY GP 4PDT 3A 48VDC - MY4N DC48 (S)
Order 'relay gp 4pdt 3a 48vdc - MY4N DC48 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4NDC48(S)-ND.
RELAY GP 4PDT 3A 110/120VAC - MY4N-02-AC110/120
Order 'relay gp 4pdt 3a 110/120vac - MY4N-02-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-02-AC110/120-ND.
RELAY GP 4PDT 3A 100/110VAC - MY4N-AC100/110
Order 'relay gp 4pdt 3a 100/110vac - MY4N-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-AC100/110-ND.
RELAY GP 4PDT 3A 110/120VAC - MY4N-CR AC110/120 (S)
Order 'relay gp 4pdt 3a 110/120vac - MY4N-CR AC110/120 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-CRAC110/120(S)-ND.
RELAY GP 4PDT 3A 200/220VAC - MY4N-CR AC200/220 (S)
Order 'relay gp 4pdt 3a 200/220vac - MY4N-CR AC200/220 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-CRAC200/220(S)-ND.
RELAY GP 4PDT 3A 220/240VAC - MY4N-CR AC220/240 (S)
Order 'relay gp 4pdt 3a 220/240vac - MY4N-CR AC220/240 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-CRAC220/240(S)-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 125VDC MY4N DC125 (S)
Send this link via E-Mail
Help With This Screen
