RELAY GP 4PDT 3A 200/220VAC - MY4N AC200/220 (S) - Relays
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 220VAC MY4N AC200/220 (S)
| Digi-Key Part Number | MY4NAC200/220(S)-ND |
10 |
8.93300 |
Extended Price
89.33 |
| Manufacturer Part Number | MY4N AC200/220 (S) | |||
| Description | RELAY GP 4PDT 3A 200/220VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY4N AC200/220 (S) |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | 4PDT (4 Form C) |
| Contact Rating @ Voltage | 3A @ 220VAC |
| Coil Voltage | 220VAC |
| Control Off Voltage (Min) | 66 VAC |
| Control On Voltage (Max) | 176 VAC |
| Coil Current | 4.6mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY4N AC200 220 S MY4N AC200220 S MY4NAC200 220 S ND MY4NAC200220SND MY4NAC200/220(S) |
MY4N AC200/220 (S) Specification Sheet
RELAY GP 4PDT 3A 200/220VAC - MY4N AC200/220 (S) (MY4NAC200/220(S)-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 220VAC MY4N AC200/220 (S)RELAY GP 4PDT 3A 200/220VAC - MY4N AC200/220 (S)
Order 'relay gp 4pdt 3a 200/220vac - MY4N AC200/220 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4NAC200/220(S)-ND.
RELAY GP 4PDT 3A 200/220VAC - MY4N-CR AC200/220 (S)
Order 'relay gp 4pdt 3a 200/220vac - MY4N-CR AC200/220 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-CRAC200/220(S)-ND.
RELAY POWER 4PDT 5A 200/220VAC - MM4KP-AC200/220
Order 'relay power 4pdt 5a 200/220vac - MM4KP-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4KP-AC200/220-ND.
RELAY GP DPDT 5A 200/220VAC - MY2N AC200/220 (S)
Order 'relay gp dpdt 5a 200/220vac - MY2N AC200/220 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2NAC200/220(S)-ND.
RELAY GP 3PDT 5A 200/220VAC - MY3N-AC200/220
Order 'relay gp 3pdt 5a 200/220vac - MY3N-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3N-AC200/220-ND.
RELAY GP 4PDT 3A 110/120VAC - MY4N-02-AC110/120
Order 'relay gp 4pdt 3a 110/120vac - MY4N-02-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-02-AC110/120-ND.
RELAY GP 4PDT 3A 100/110VAC - MY4N-AC100/110
Order 'relay gp 4pdt 3a 100/110vac - MY4N-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-AC100/110-ND.
RELAY GP 4PDT 3A 110/120VAC - MY4N-CR AC110/120 (S)
Order 'relay gp 4pdt 3a 110/120vac - MY4N-CR AC110/120 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-CRAC110/120(S)-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4N-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4N-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-D2DC100/110(S)-ND.
RELAY GP 4PDT 3A 100/110VAC - MY4N AC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vac - MY4N AC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4NAC100/110(S)-ND.
RELAY POWER SPDT 15A 200/220VAC - LY1-AC200/220
Order 'relay power spdt 15a 200/220vac - LY1-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1-AC200/220-ND.
RELAY POWER SPDT 15A 200/220VAC - LY1F-AC200/220
Order 'relay power spdt 15a 200/220vac - LY1F-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1F-AC200/220-ND.
RELAY POWER DPDT 10A 200/220VAC - LY2-AC200/220
Order 'relay power dpdt 10a 200/220vac - LY2-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2-AC200/220-ND.
RELAY PWR DPDT 10A 200/220VAC - LY2F-AC200/220
Order 'relay pwr dpdt 10a 200/220vac - LY2F-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-AC200/220-ND.
RELAY PWR DPDT 10A 200/220VAC - LY2I4N AC200/220
Order 'relay pwr dpdt 10a 200/220vac - LY2I4N AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2I4NAC200/220-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 220VAC MY4N AC200/220 (S)
Send this link via E-Mail
Help With This Screen
