General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 6VDC MY4-02 DC6
RELAY GP 4PDT 3A 6VDC - MY4-02 DC6 - Relays
| Digi-Key Part Number | MY4-02DC6-ND |
10 |
8.84300 |
Extended Price
88.43 |
| Manufacturer Part Number | MY4-02 DC6 | |||
| Description | RELAY GP 4PDT 3A 6VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY4-02 DC6 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | 4PDT (4 Form C) |
| Contact Rating @ Voltage | 3A @ 220VAC |
| Coil Voltage | 6VDC |
| Control Off Voltage (Min) | 0.6 VDC |
| Control On Voltage (Max) | 4.8 VDC |
| Coil Current | 150mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY4 02 DC6 MY402 DC6 MY4 02DC6 ND MY402DC6ND MY4-02DC6 |
MY4-02 DC6 Specification Sheet
RELAY GP 4PDT 3A 6VDC - MY4-02 DC6 (MY4-02DC6-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 6VDC MY4-02 DC6General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 6VDC MY4-02 DC6
Order 'relay gp 4pdt 3a 6vdc - MY4-02 DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02DC6-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 6VDC MY4N-D2 DC6 (S)
Order 'relay gp 4pdt 3a 6vdc - MY4N-D2 DC6 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-D2DC6(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 6VDC MY4 DC6 (S)
Order 'relay pwr 4pdt 3a 6vdc - MY4 DC6 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-DC6(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 6VDC MY4I4 DC6
Order 'relay gp 4pdt 3a 6vdc - MY4I4 DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4I4DC6-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 48VDC MY4-02-DC48
Order 'relay gp 4pdt 3a 48vdc - MY4-02-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 125VDC MY4 DC125 (S)
Order 'relay gp 4pdt 3a 125vdc - MY4 DC125 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4DC125(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 6VDC MY4Z DC6 (S)
Order 'relay pwr 4pdt 3a 6vdc - MY4Z DC6 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4Z-DC6(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 6VDC MY4ZN DC6 (S)
Order 'relay pwr 4pdt 3a 6vdc - MY4ZN DC6 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZN-DC6(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 3A @ 220VAC 6VDC MY2K-DC6
Order 'relay gp dpdt 3a 6vdc - MY2K-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2K-DC6-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 110VAC MY4-02-AC100/110
Order 'relay gp 4pdt 3a 100/110vac - MY4-02-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-AC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 110VDC MY4-02-DC100/110
Order 'relay gp 4pdt 3a 100/110vdc - MY4-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-DC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 110VAC MY4 AC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vac - MY4 AC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4AC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 120VAC MY4-02-AC110/120
Order 'relay pwr 4pdt 3a 110vac - MY4-02-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-AC110/120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 240VAC MY4-02-AC220/240
Order 'relay pwr 4pdt 3a 220vac - MY4-02-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-AC220/240-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 24VAC MY4-02-AC24
Order 'relay pwr 4pdt 3a 24vac - MY4-02-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-AC24-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 6VDC MY4-02 DC6
Send this link via E-Mail
Help With This Screen
