RELAY GP 4PDT 3A 100/110VDC - MY4-02-DC100/110
| Digi-Key Part Number | MY4-02-DC100/110-ND |
10 |
7.87800 |
Extended Price
78.78 |
| Manufacturer Part Number | MY4-02-DC100/110 | |||
| Description | RELAY GP 4PDT 3A 100/110VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY4-02-DC100/110 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | 4PDT (4 Form C) |
| Contact Rating @ Voltage | 3A @ 220VAC |
| Coil Voltage | 110VDC |
| Control Off Voltage (Min) | 11 VDC |
| Control On Voltage (Max) | 88 VDC |
| Coil Current | 9.1mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY4 02 DC100 110 MY402DC100110 |
MY4-02-DC100/110 Specification Sheet
RELAY GP 4PDT 3A 100/110VDC - MY4-02-DC100/110 (MY4-02-DC100/110-ND)
Related parts :RELAY GP 4PDT 3A 100/110VDC - MY4-02-DC100/110
Order 'relay gp 4pdt 3a 100/110vdc - MY4-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-DC100/110-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4E-02-DC100/110
Order 'relay gp 4pdt 3a 100/110vdc - MY4E-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4E-02-DC100/110-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4IN-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4IN-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4IN-D2DC100/110(S)-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4IN1-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4IN1-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4IN1-D2DC100/110(S)-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4N-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4N-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-D2DC100/110(S)-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4N1-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4N1-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N1-D2DC100/110(S)-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4ZIN-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4ZIN-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZIN-D2DC100/110(S)-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4ZIN1-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4ZIN1-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZIN1-D2DC100/110(S)-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4ZN-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4ZN-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZN-D2DC100/110(S)-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4ZN1-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4ZN1-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZN1-D2DC100/110(S)-ND.
RELAY GP 4PDT 3A 100/110VAC - MY4-02-AC100/110
Order 'relay gp 4pdt 3a 100/110vac - MY4-02-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-AC100/110-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4H DC100/110
Order 'relay gp 4pdt 3a 100/110vdc - MY4H DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4HDC100/110-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4I4 DC100/110
Order 'relay gp 4pdt 3a 100/110vdc - MY4I4 DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4I4DC100/110-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4I5N DC100/110
Order 'relay gp 4pdt 3a 100/110vdc - MY4I5N DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4I5NDC100/110-ND.
RELAY GP 4PDT 3A 100/110VDC - MY4ZIN1 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4ZIN1 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZIN1DC100/110(S)-ND.
Send this link via E-Mail
Help With This Screen
