Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY GP DPDT 3A 110VAC - MY4-02-AC100/110

Digi-Key Part Number MY4-02-AC100/110-ND
Price Break
10
Unit Price
18.51800
Extended Price
185.18
Manufacturer Part NumberMY4-02-AC100/110
DescriptionRELAY GP DPDT 3A 110VAC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMY4-02-AC100/110
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MY4 02 AC100 110
MY402AC100110

MY4-02-AC100/110 Specification Sheet

Image of RELAY GP DPDT 3A 110VAC - MY4-02-AC100/110

RELAY GP DPDT 3A 110VAC - MY4-02-AC100/110 (MY4-02-AC100/110-ND)

Related parts:
RELAY GP DPDT 3A 110VAC - MY4-02-AC100/110
 Order 'relay gp dpdt 3a 110vac - MY4-02-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-AC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY2-02-AC100/110
 Order 'relay gp dpdt 3a 110vac - MY2-02-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-AC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY4-02-DC100/110
 Order 'relay gp dpdt 3a 110vac - MY4-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-DC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY2-02-DC100/110
 Order 'relay gp dpdt 3a 110vac - MY2-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-DC100/110-ND.
RELAY GP DPDT 3A 110VDC - MY3-02-DC100/110
 Order 'relay gp dpdt 3a 110vdc - MY3-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC100/110-ND.
RELAY GP DPDT 3A 48VDC - MY4-02-DC48
 Order 'relay gp dpdt 3a 48vdc - MY4-02-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-DC48-ND.
RELAY GP DPDT 3A 110VDC - MY4E-02-DC100/110
 Order 'relay gp dpdt 3a 110vdc - MY4E-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4E-02-DC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY2N-AC100/110
 Order 'relay gp dpdt 3a 110vac - MY2N-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2N-AC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY3-AC100/110
 Order 'relay gp dpdt 3a 110vac - MY3-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-AC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY2AC100/110(S)
 Order 'relay gp dpdt 3a 110vac - MY2AC100/110(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2AC100/110(S)-ND.
RELAY GP DPDT 3A 110VAC - MY2N-CRAC100/110
 Order 'relay gp dpdt 3a 110vac - MY2N-CRAC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2N-CRAC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY2N-D2DC100/110(S)
 Order 'relay gp dpdt 3a 110vac - MY2N-D2DC100/110(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2N-D2DC100/110(S)-ND.
RELAY GP DPDT 3A 110VAC - MY4AC100/110(S)
 Order 'relay gp dpdt 3a 110vac - MY4AC100/110(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4AC100/110(S)-ND.
RELAY GP DPDT 3A 110VAC - MY4HDC100/110
 Order 'relay gp dpdt 3a 110vac - MY4HDC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4HDC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY4IN-D2DC100/110(S)
 Order 'relay gp dpdt 3a 110vac - MY4IN-D2DC100/110(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4IN-D2DC100/110(S)-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY GP DPDT 3A 110VAC - MY3-AC100/110 Next: RELAY GP DPDT 3A 110VAC - MY4-02-DC100/110