Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY GP DPDT 3A 110VDC - MY3-DC100/110

Digi-Key Part Number MY3-DC100/110-ND
Price Break
10
100
500
750
1000
2500
5000
10000
25000
Unit Price
8.72700
6.71980
5.41074
4.97439
4.62531
4.36350
4.10169
3.83988
3.49080
Extended Price
87.27
671.98
2705.37
3730.79
4625.31
10908.75
20508.45
38398.80
87270.00
Manufacturer Part NumberMY3-DC100/110
DescriptionRELAY GP DPDT 3A 110VDC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMY3-DC100/110
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MY3 DC100 110
MY3DC100110

MY3-DC100/110 Specification Sheet

Image of RELAY GP DPDT 3A 110VDC - MY3-DC100/110

RELAY GP DPDT 3A 110VDC - MY3-DC100/110 (MY3-DC100/110-ND)

Related parts:
RELAY GP DPDT 3A 110VDC - MY3-DC100/110
 Order 'relay gp dpdt 3a 110vdc - MY3-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-DC100/110-ND.
RELAY GP DPDT 3A 110VDC - MY3-02-DC100/110
 Order 'relay gp dpdt 3a 110vdc - MY3-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC100/110-ND.
RELAY GP DPDT 3A 110VDC - MY2IN-D2DC100/110(S)
 Order 'relay gp dpdt 3a 110vdc - MY2IN-D2DC100/110(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2IN-D2DC100/110(S)-ND.
RELAY GP DPDT 3A 110VDC - MY2IN1-D2DC100/110(S)
 Order 'relay gp dpdt 3a 110vdc - MY2IN1-D2DC100/110(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2IN1-D2DC100/110(S)-ND.
RELAY GP DPDT 3A 110VDC - MY2N1-D2DC100/110(S)
 Order 'relay gp dpdt 3a 110vdc - MY2N1-D2DC100/110(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2N1-D2DC100/110(S)-ND.
RELAY GP DPDT 3A 110VAC - MY3-AC100/110
 Order 'relay gp dpdt 3a 110vac - MY3-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-AC100/110-ND.
RELAY GP DPDT 3A 110VDC - MY3N-AC100/110
 Order 'relay gp dpdt 3a 110vdc - MY3N-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3N-AC100/110-ND.
RELAY GP DPDT 3A 100VDC - MY3N-DC100/110
 Order 'relay gp dpdt 3a 100vdc - MY3N-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3N-DC100/110-ND.
RELAY GP DPDT 3A 110VDC - MY4H-USDC100/110
 Order 'relay gp dpdt 3a 110vdc - MY4H-USDC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4H-USDC100/110-ND.
RELAY GP DPDT 3A 110VDC - MY4E-02-DC100/110
 Order 'relay gp dpdt 3a 110vdc - MY4E-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4E-02-DC100/110-ND.
RELAY PWR DPDT 10A 110VDC - LY2-DC100/110
 Order 'relay pwr dpdt 10a 110vdc - LY2-DC100/110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2-DC100/110-ND.
RELAY PWR DPDT 10A 110VDC - LY2F-DC100/110
 Order 'relay pwr dpdt 10a 110vdc - LY2F-DC100/110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2F-DC100/110-ND.
RELAY PWR DPDT 5A 110VDC - MY2-DC100/110(S)
 Order 'relay pwr dpdt 5a 110vdc - MY2-DC100/110(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2-DC100/110(S)-ND.
RELAY PWR DPDT 5A 110VDC - MY2IN-DC100/110(S)
 Order 'relay pwr dpdt 5a 110vdc - MY2IN-DC100/110(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2INDC100/110(S)-ND.
RELAY PWR DPDT 5A 110VDC - MY2N1-DC100/110(S)
 Order 'relay pwr dpdt 5a 110vdc - MY2N1-DC100/110(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2N1-DC100/110S-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY GP DPDT 3A 110VDC - MY3-02-DC100/110 Next: RELAY GP DPDT 3A 110VDC - MY3N-AC100/110