Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY GP DPDT 3A 110VDC - MY3-02-DC100/110

Digi-Key Part Number MY3-02-DC100/110-ND
Price Break
10
100
500
750
1000
2500
5000
10000
25000
Unit Price
8.72700
6.71980
5.41074
4.97439
4.62531
4.36350
4.10169
3.83988
3.49080
Extended Price
87.27
671.98
2705.37
3730.79
4625.31
10908.75
20508.45
38398.80
87270.00
Manufacturer Part NumberMY3-02-DC100/110
DescriptionRELAY GP DPDT 3A 110VDC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMY3-02-DC100/110
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MY3 02 DC100 110
MY302DC100110

MY3-02-DC100/110 Specification Sheet

Image of RELAY GP DPDT 3A 110VDC - MY3-02-DC100/110

RELAY GP DPDT 3A 110VDC - MY3-02-DC100/110 (MY3-02-DC100/110-ND)

Related parts:
RELAY GP DPDT 3A 110VDC - MY3-02-DC100/110
 Order 'relay gp dpdt 3a 110vdc - MY3-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC100/110-ND.
RELAY GP DPDT 3A 110VDC - MY4E-02-DC100/110
 Order 'relay gp dpdt 3a 110vdc - MY4E-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4E-02-DC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY2-02-DC100/110
 Order 'relay gp dpdt 3a 110vac - MY2-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-DC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY4-02-DC100/110
 Order 'relay gp dpdt 3a 110vac - MY4-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-DC100/110-ND.
RELAY GP DPDT 3A 110VDC - MY3-DC100/110
 Order 'relay gp dpdt 3a 110vdc - MY3-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-DC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY2-02-AC100/110
 Order 'relay gp dpdt 3a 110vac - MY2-02-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-AC100/110-ND.
RELAY GP DPDT 3A 120VAC - MY3-02-AC110/120
 Order 'relay gp dpdt 3a 120vac - MY3-02-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-AC110/120-ND.
RELAY GP DPDT 3A 240VAC - MY3-02-AC220/240
 Order 'relay gp dpdt 3a 240vac - MY3-02-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-AC220/240-ND.
RELAY GP DPDT 3A 24VAC - MY3-02-AC24
 Order 'relay gp dpdt 3a 24vac - MY3-02-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-AC24-ND.
RELAY GP DPDT 3A 12VDC - MY3-02-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3-02-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC12-ND.
RELAY GP DPDT 3A 24VDC - MY3-02-DC24
 Order 'relay gp dpdt 3a 24vdc - MY3-02-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC24-ND.
RELAY GP DPDT 3A 48VDC - MY3-02-DC48
 Order 'relay gp dpdt 3a 48vdc - MY3-02-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC48-ND.
RELAY GP DPDT 3A 110VAC - MY4-02-AC100/110
 Order 'relay gp dpdt 3a 110vac - MY4-02-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4-02-AC100/110-ND.
RELAY GP DPDT 3A 110VDC - MY2IN-D2DC100/110(S)
 Order 'relay gp dpdt 3a 110vdc - MY2IN-D2DC100/110(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2IN-D2DC100/110(S)-ND.
RELAY GP DPDT 3A 110VDC - MY2IN1-D2DC100/110(S)
 Order 'relay gp dpdt 3a 110vdc - MY2IN1-D2DC100/110(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2IN1-D2DC100/110(S)-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY GP DPDT 3A 110VDC - MY2N1-D2DC100/110(S) Next: RELAY GP DPDT 3A 110VDC - MY3-DC100/110