Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY GP DPDT 3A 240VAC - MY3-02-AC220/240

Digi-Key Part Number MY3-02-AC220/240-ND
Price Break
10
Unit Price
17.45400
Extended Price
174.54
Manufacturer Part NumberMY3-02-AC220/240
DescriptionRELAY GP DPDT 3A 240VAC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMY3-02-AC220/240
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MY3 02 AC220 240
MY302AC220240

MY3-02-AC220/240 Specification Sheet

Image of RELAY GP DPDT 3A 240VAC - MY3-02-AC220/240

RELAY GP DPDT 3A 240VAC - MY3-02-AC220/240 (MY3-02-AC220/240-ND)

Related parts:
RELAY GP DPDT 3A 240VAC - MY3-02-AC220/240
 Order 'relay gp dpdt 3a 240vac - MY3-02-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-AC220/240-ND.
RELAY GP DPDT 3A 240VAC - MY3-AC220/240
 Order 'relay gp dpdt 3a 240vac - MY3-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-AC220/240-ND.
RELAY GP DPDT 3A 240VAC - MY2-02-US-SVAC220/240
 Order 'relay gp dpdt 3a 240vac - MY2-02-US-SVAC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-US-SVAC220/240-ND.
RELAY GP DPDT 3A 120VAC - MY3-02-AC110/120
 Order 'relay gp dpdt 3a 120vac - MY3-02-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-AC110/120-ND.
RELAY GP DPDT 3A 24VAC - MY3-02-AC24
 Order 'relay gp dpdt 3a 24vac - MY3-02-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-AC24-ND.
RELAY GP DPDT 3A 110VDC - MY3-02-DC100/110
 Order 'relay gp dpdt 3a 110vdc - MY3-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC100/110-ND.
RELAY GP DPDT 3A 12VDC - MY3-02-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3-02-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC12-ND.
RELAY GP DPDT 3A 24VDC - MY3-02-DC24
 Order 'relay gp dpdt 3a 24vdc - MY3-02-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC24-ND.
RELAY GP DPDT 3A 48VDC - MY3-02-DC48
 Order 'relay gp dpdt 3a 48vdc - MY3-02-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC48-ND.
RELAY GP DPDT 3A 240VAC - MY3-AC200/220
 Order 'relay gp dpdt 3a 240vac - MY3-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-AC200/220-ND.
RELAY GP DPDT 3A 240VAC - MY2F-AC220/240
 Order 'relay gp dpdt 3a 240vac - MY2F-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2F-AC220/240-ND.
RELAY GP DPDT 3A 240VAC - MY2Z-AC220/240
 Order 'relay gp dpdt 3a 240vac - MY2Z-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-AC220/240-ND.
RELAY GP DPDT 3A 240VAC - MY3N-AC220/240
 Order 'relay gp dpdt 3a 240vac - MY3N-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3N-AC220/240-ND.
RELAY GP DPDT 3A 240VAC - MY2E-02AC220/240
 Order 'relay gp dpdt 3a 240vac - MY2E-02AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2E-02AC220/240-ND.
RELAY GP DPDT 3A 240VAC - MY2IN-CRAC220/240(S)
 Order 'relay gp dpdt 3a 240vac - MY2IN-CRAC220/240(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2IN-CRAC220/240(S)-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY GP DPDT 3A 240VAC - MY2Z-AC220/240 Next: RELAY GP DPDT 3A 240VAC - MY3-AC200/220