Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY GP DPDT 3A 24VDC - MY2ZN-DC24

Digi-Key Part Number MY2ZN-DC24-ND
Price Break
10
Unit Price
12.65000
Extended Price
126.50
Manufacturer Part NumberMY2ZN-DC24
DescriptionRELAY GP DPDT 3A 24VDC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMY2ZN-DC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MY2ZN DC24
MY2ZNDC24

MY2ZN-DC24 Specification Sheet

Image of RELAY GP DPDT 3A 24VDC - MY2ZN-DC24

RELAY GP DPDT 3A 24VDC - MY2ZN-DC24 (MY2ZN-DC24-ND)

Related parts:
RELAY GP DPDT 3A 24VDC - MY2ZN-DC24
 Order 'relay gp dpdt 3a 24vdc - MY2ZN-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2ZN-DC24-ND.
RELAY GP DPDT 3A 24VDC - MY2F-DC24
 Order 'relay gp dpdt 3a 24vdc - MY2F-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2F-DC24-ND.
RELAY GP DPDT 3A 24VDC - MY2ZN-D2DC24
 Order 'relay gp dpdt 3a 24vdc - MY2ZN-D2DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2ZN-D2DC24-ND.
RELAY GP DPDT 3A 24VDC - MY3-DC24
 Order 'relay gp dpdt 3a 24vdc - MY3-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-DC24-ND.
RELAY GP DPDT 3A 24VDC - MY3N-DC24
 Order 'relay gp dpdt 3a 24vdc - MY3N-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3N-DC24-ND.
RELAY GP DPDT 3A 24VDC - MY4F-DC24
 Order 'relay gp dpdt 3a 24vdc - MY4F-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4F-DC24-ND.
RELAY GP DPDT 3A 24VDC - MY2E-02-DC24
 Order 'relay gp dpdt 3a 24vdc - MY2E-02-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2E-02-DC24-ND.
RELAY GP DPDT 3A 24VDC - MY2K-02-DC24
 Order 'relay gp dpdt 3a 24vdc - MY2K-02-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2K-02-DC24-ND.
RELAY GP DPDT 3A 24VDC - MY2N-02-DC24
 Order 'relay gp dpdt 3a 24vdc - MY2N-02-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2N-02-DC24-ND.
RELAY GP DPDT 3A 24VDC - MY3-02-DC24
 Order 'relay gp dpdt 3a 24vdc - MY3-02-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC24-ND.
RELAY GP DPDT 3A 24VDC - MY2K-USDC24
 Order 'relay gp dpdt 3a 24vdc - MY2K-USDC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2K-USDC24-ND.
RELAY GP DPDT 3A 24VDC - MY2N-APDC24
 Order 'relay gp dpdt 3a 24vdc - MY2N-APDC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2N-APDC24-ND.
RELAY GP DPDT 3A 24VDC - MY2Z-02DC24
 Order 'relay gp dpdt 3a 24vdc - MY2Z-02DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-02DC24-ND.
RELAY GP DPDT 3A 24VDC - MY2ZDC24
 Order 'relay gp dpdt 3a 24vdc - MY2ZDC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2ZDC24-ND.
RELAY GP DPDT 3A 120VAC - MY2ZN-AC110/120
 Order 'relay gp dpdt 3a 120vac - MY2ZN-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2ZN-AC110/120-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY GP DPDT 3A 24VDC - MY2ZN-D2DC24 Next: RELAY GP DPDT 3A 24VDC - MY3-02-DC24