Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY GP DPDT 3A 12VDC - MY2ZDC12

Digi-Key Part Number MY2ZDC12-ND
Price Break
10
100
500
750
1000
2500
5000
10000
25000
Unit Price
12.89600
9.92990
7.99552
7.35072
6.83488
6.44800
6.06112
5.67424
5.15840
Extended Price
128.96
992.99
3997.76
5513.04
6834.88
16120.00
30305.60
56742.40
128960.00
Manufacturer Part NumberMY2ZDC12
DescriptionRELAY GP DPDT 3A 12VDC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMY2ZDC12
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MY2ZDC12
MY2ZDC12

MY2ZDC12 Specification Sheet

Image of RELAY GP DPDT 3A 12VDC - MY2ZDC12

RELAY GP DPDT 3A 12VDC - MY2ZDC12 (MY2ZDC12-ND)

Related parts:
RELAY GP DPDT 3A 12VDC - MY2ZDC12
 Order 'relay gp dpdt 3a 12vdc - MY2ZDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2ZDC12-ND.
RELAY GP DPDT 3A 12VDC - MY2-DDC12(S)
 Order 'relay gp dpdt 3a 12vdc - MY2-DDC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-DDC12(S)-ND.
RELAY GP DPDT 3A 12VDC - MY2F-DC12
 Order 'relay gp dpdt 3a 12vdc - MY2F-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2F-DC12-ND.
RELAY GP DPDT 3A 12VDC - MY2Z-02DC12
 Order 'relay gp dpdt 3a 12vdc - MY2Z-02DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-02DC12-ND.
RELAY GP DPDT 3A 12VDC - MY3-02-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3-02-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC12-ND.
RELAY GP DPDT 3A 12VDC - MY3-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-DC12-ND.
RELAY GP DPDT 3A 12VDC - MY3N-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3N-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3N-DC12-ND.
RELAY GP DPDT 3A 12VDC - MY4F-DC12
 Order 'relay gp dpdt 3a 12vdc - MY4F-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4F-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-24-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-T130-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-24-H-T130-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-T130DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-2-H-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-2-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-H-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-2-H-T130-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-2-H-T130-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-H-T130-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-2-H-ASI-T130DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-2-H-ASI-T130DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-H-ASI-T130DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-ASIDC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-24-H-ASIDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-ASIDC12-ND.
RELAY GP DPDT 3A 110VAC - MY2-02-AC100/110
 Order 'relay gp dpdt 3a 110vac - MY2-02-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-AC100/110-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY GP DPDT 3A 12VDC - MY2Z-02DC12 Next: RELAY GP DPDT 3A 12VDC - MY3-02-DC12