Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY GP DPDT 3A 12VDC - MY2Z-02DC12 - Relays

Digi-Key Part Number MY2Z-02DC12-ND
Price Break
10
Unit Price
25.79200
Extended Price
257.92
Manufacturer Part NumberMY2Z-02DC12
DescriptionRELAY GP DPDT 3A 12VDC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMY2Z-02DC12
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MY2Z 02DC12
MY2Z02DC12

MY2Z-02DC12 Specification Sheet

Image of RELAY GP DPDT 3A 12VDC - MY2Z-02DC12

RELAY GP DPDT 3A 12VDC - MY2Z-02DC12 (MY2Z-02DC12-ND) - Relays

Related parts Relays:
RELAY GP DPDT 3A 12VDC - MY2Z-02DC12
 Order 'relay gp dpdt 3a 12vdc - MY2Z-02DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-02DC12-ND.
RELAY GP DPDT 3A 12VDC - MY2-DDC12(S)
 Order 'relay gp dpdt 3a 12vdc - MY2-DDC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-DDC12(S)-ND.
RELAY GP DPDT 3A 12VDC - MY2F-DC12
 Order 'relay gp dpdt 3a 12vdc - MY2F-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2F-DC12-ND.
RELAY GP DPDT 3A 120VAC - MY2Z-02AC110/120.
 Order 'relay gp dpdt 3a 120vac - MY2Z-02AC110/120.' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-02AC110/120.-ND.
RELAY GP DPDT 3A 24VDC - MY2Z-02DC24
 Order 'relay gp dpdt 3a 24vdc - MY2Z-02DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-02DC24-ND.
RELAY GP DPDT 3A 120VAC - MY2Z-AC110/120
 Order 'relay gp dpdt 3a 120vac - MY2Z-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-AC110/120-ND.
RELAY GP DPDT 3A 240VAC - MY2Z-AC220/240
 Order 'relay gp dpdt 3a 240vac - MY2Z-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-AC220/240-ND.
RELAY GP DPDT 3A 12VDC - MY2ZDC12
 Order 'relay gp dpdt 3a 12vdc - MY2ZDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2ZDC12-ND.
RELAY GP DPDT 3A 12VDC - MY3-02-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3-02-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC12-ND.
RELAY GP DPDT 3A 12VDC - MY3-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-DC12-ND.
RELAY GP DPDT 3A 12VDC - MY3N-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3N-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3N-DC12-ND.
RELAY GP DPDT 3A 12VDC - MY4F-DC12
 Order 'relay gp dpdt 3a 12vdc - MY4F-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4F-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-24-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-T130-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-24-H-T130-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-T130DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-2-H-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-2-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-H-DC12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY GP DPDT 3A 12VDC - MY2F-DC12 Next: RELAY GP DPDT 3A 12VDC - MY2ZDC12