Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY GP DPDT 3A 12VAC - MY2K-USAC12 - Relays

Digi-Key Part Number MY2K-USAC12-ND
Price Break
10
Unit Price
62.32900
Extended Price
623.29
Manufacturer Part NumberMY2K-USAC12
DescriptionRELAY GP DPDT 3A 12VAC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMY2K-USAC12
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MY2K USAC12
MY2KUSAC12

MY2K-USAC12 Specification Sheet

Image of RELAY GP DPDT 3A 12VAC - MY2K-USAC12

RELAY GP DPDT 3A 12VAC - MY2K-USAC12 (MY2K-USAC12-ND) - Relays

Related parts Relays:
RELAY GP DPDT 3A 12VAC - MY2K-USAC12
 Order 'relay gp dpdt 3a 12vac - MY2K-USAC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2K-USAC12-ND.
RELAY GP DPDT 3A 24VDC - MY2K-02-DC24
 Order 'relay gp dpdt 3a 24vdc - MY2K-02-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2K-02-DC24-ND.
RELAY GP DPDT 3A 100VAC - MY2K-AC100
 Order 'relay gp dpdt 3a 100vac - MY2K-AC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2K-AC100-ND.
RELAY GP DPDT 3A 6VDC - MY2K-DC6
 Order 'relay gp dpdt 3a 6vdc - MY2K-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2K-DC6-ND.
RELAY GP DPDT 3A 24VAC - MY2K-US-AC24
 Order 'relay gp dpdt 3a 24vac - MY2K-US-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2K-US-AC24-ND.
RELAY GP DPDT 3A 48VDC - MY2K-US-DC48
 Order 'relay gp dpdt 3a 48vdc - MY2K-US-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2K-US-DC48-ND.
RELAY GP DPDT 3A 24VDC - MY2K-USDC24
 Order 'relay gp dpdt 3a 24vdc - MY2K-USDC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2K-USDC24-ND.
RELAY GP DPDT 3A 12VAC - MY3N-AC12
 Order 'relay gp dpdt 3a 12vac - MY3N-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3N-AC12-ND.
RELAY GP DPDT 5A 12VAC PLUG-IN - G2R-2-SAC12(S)
 Order 'relay gp dpdt 5a 12vac plug-in - G2R-2-SAC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SAC12(S)-ND.
RELAY GP DPDT 3A 110VAC - MY2-02-AC100/110
 Order 'relay gp dpdt 3a 110vac - MY2-02-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-AC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY2-02-DC100/110
 Order 'relay gp dpdt 3a 110vac - MY2-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-DC100/110-ND.
RELAY GP DPDT 3A 48VDC - MY2-02-DC48
 Order 'relay gp dpdt 3a 48vdc - MY2-02-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-DC48-ND.
RELAY GP DPDT 3A 6VDC - MY2-02-DC6
 Order 'relay gp dpdt 3a 6vdc - MY2-02-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-DC6-ND.
RELAY GP DPDT 3A 240VAC - MY2-02-US-SVAC220/240
 Order 'relay gp dpdt 3a 240vac - MY2-02-US-SVAC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-US-SVAC220/240-ND.
RELAY GP DPDT 3A 12VDC - MY2-DDC12(S)
 Order 'relay gp dpdt 3a 12vdc - MY2-DDC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-DDC12(S)-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY GP DPDT 3A 125VDC - MY4IN1-D2DC125(S) Next: RELAY GP DPDT 3A 12VAC - MY3N-AC12