General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 110VDC MY2IN-D2 DC100/110 (S)
RELAY GP DPDT 5A 100/110VDC - MY2IN-D2 DC100/110 (S)
| Digi-Key Part Number | MY2IN-D2DC100/110(S)-ND |
10 |
15.88900 |
Extended Price
158.89 |
| Manufacturer Part Number | MY2IN-D2 DC100/110 (S) | |||
| Description | RELAY GP DPDT 5A 100/110VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY2IN-D2 DC100/110 (S) |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 5A @ 220VAC |
| Coil Voltage | 110VDC |
| Control Off Voltage (Min) | 11 VDC |
| Control On Voltage (Max) | 88 VDC |
| Coil Current | 9mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY2IN D2 DC100 110 S MY2IND2 DC100110 S MY2IN D2DC100 110 S ND MY2IND2DC100110SND MY2IN-D2DC100/110(S) |
RELAY GP DPDT 5A 100/110VDC - MY2IN-D2 DC100/110 (S) (MY2IN-D2DC100/110(S)-ND)
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 110VDC MY2IN-D2 DC100/110 (S)General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 110VDC MY2IN-D2 DC100/110 (S)
Order 'relay gp dpdt 5a 100/110vdc - MY2IN-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2IN-D2DC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 110VDC MY2IN1-D2 DC100/110 (S)
Order 'relay gp dpdt 5a 100/110vdc - MY2IN1-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2IN1-D2DC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 110VDC MY2N-D2 DC100/110 (S)
Order 'relay gp dpdt 5a 100/110vdc - MY2N-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2N-D2DC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 110VDC MY2N1-D2 DC100/110 (S)
Order 'relay gp dpdt 5a 100/110vdc - MY2N1-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2N1-D2DC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 110VDC MY2-02-DC100/110
Order 'relay gp dpdt 5a 100/110vdc - MY2-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-DC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 5A @ 220VAC 110VDC MY3-02-DC100/110
Order 'relay gp 3pdt 5a 100/110vdc - MY3-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VAC 110VDC LY2N-D2 DC100/110
Order 'relay pwr dpdt 10a 100/110vdc - LY2N-D2 DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2N-D2DC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 110VDC MY4IN-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4IN-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4IN-D2DC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 110VDC MY4IN1-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4IN1-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4IN1-D2DC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 110VDC MY4N-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4N-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N-D2DC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 110VDC MY4N1-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4N1-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4N1-D2DC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 110VDC MY4ZIN-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4ZIN-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZIN-D2DC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 110VDC MY4ZIN1-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4ZIN1-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZIN1-D2DC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 110VDC MY4ZN-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4ZN-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZN-D2DC100/110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 3A @ 220VAC 110VDC MY4ZN1-D2 DC100/110 (S)
Order 'relay gp 4pdt 3a 100/110vdc - MY4ZN1-D2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4ZN1-D2DC100/110(S)-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 110VDC MY2IN-D2 DC100/110 (S)
Send this link via E-Mail
Help With This Screen
