Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY GP DPDT 3A 12VDC - MY2-DDC12(S)

Digi-Key Part Number MY2-DDC12(S)-ND
Price Break
10
Unit Price
12.80300
Extended Price
128.03
Manufacturer Part NumberMY2-DDC12(S)
DescriptionRELAY GP DPDT 3A 12VDC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMY2-DDC12(S)
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MY2 DDC12 S
MY2DDC12S

MY2-DDC12(S) Specification Sheet

Image of RELAY GP DPDT 3A 12VDC - MY2-DDC12(S)

RELAY GP DPDT 3A 12VDC - MY2-DDC12(S) (MY2-DDC12(S)-ND)

Related parts:
RELAY GP DPDT 3A 12VDC - MY2-DDC12(S)
 Order 'relay gp dpdt 3a 12vdc - MY2-DDC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-DDC12(S)-ND.
RELAY GP DPDT 3A 110VAC - MY2-02-AC100/110
 Order 'relay gp dpdt 3a 110vac - MY2-02-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-AC100/110-ND.
RELAY GP DPDT 3A 110VAC - MY2-02-DC100/110
 Order 'relay gp dpdt 3a 110vac - MY2-02-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-DC100/110-ND.
RELAY GP DPDT 3A 48VDC - MY2-02-DC48
 Order 'relay gp dpdt 3a 48vdc - MY2-02-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-DC48-ND.
RELAY GP DPDT 3A 6VDC - MY2-02-DC6
 Order 'relay gp dpdt 3a 6vdc - MY2-02-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-DC6-ND.
RELAY GP DPDT 3A 240VAC - MY2-02-US-SVAC220/240
 Order 'relay gp dpdt 3a 240vac - MY2-02-US-SVAC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-US-SVAC220/240-ND.
RELAY GP DPDT 3A 12VDC - MY2F-DC12
 Order 'relay gp dpdt 3a 12vdc - MY2F-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2F-DC12-ND.
RELAY GP DPDT 3A 12VDC - MY2Z-02DC12
 Order 'relay gp dpdt 3a 12vdc - MY2Z-02DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-02DC12-ND.
RELAY GP DPDT 3A 12VDC - MY2ZDC12
 Order 'relay gp dpdt 3a 12vdc - MY2ZDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2ZDC12-ND.
RELAY GP DPDT 3A 12VDC - MY3-02-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3-02-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-02-DC12-ND.
RELAY GP DPDT 3A 12VDC - MY3-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3-DC12-ND.
RELAY GP DPDT 3A 12VDC - MY3N-DC12
 Order 'relay gp dpdt 3a 12vdc - MY3N-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY3N-DC12-ND.
RELAY GP DPDT 3A 12VDC - MY4F-DC12
 Order 'relay gp dpdt 3a 12vdc - MY4F-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY4F-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-24-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-T130-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-24-H-T130-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-T130DC12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY GP DPDT 3A 12VDC - KHU-11D11-12 Next: RELAY GP DPDT 3A 12VDC - MY2F-DC12