DIODE 1A 200V AXIAL - MX1H5615 - Discrete Semiconductor Products
| Digi-Key Part Number | MX1H5615-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MX1H5615 | |||
| Description | DIODE 1A 200V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MX1H5615 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | - |
| Voltage - Forward (Vf) (Max) @ If | - |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | Axial |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
MX1H5615 MX1H5615 |
DIODE 1A 200V AXIAL - MX1H5615 (MX1H5615-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE 1A 200V AXIAL - MX1H5615
Order 'diode 1a 200v axial - MX1H5615' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number MX1H5615-ND.
DIODE 1A 200V AXIAL - JANTX1N5615
Order 'diode 1a 200v axial - JANTX1N5615' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number JANTX1N5615-ND.
DIODE 1A 200V AXIAL - MX1N5615
Order 'diode 1a 200v axial - MX1N5615' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number MX1N5615-ND.
DIODE 1A 200V AXIAL DO41 - M100D-E3/54
Order 'diode 1a 200v axial do41 - M100D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number M100D-E3/54-ND.
DIODE 1A 200V 50NS SMC - EGP10D-E3/73
Order 'diode 1a 200v 50ns smc - EGP10D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10D-E3/73-ND.
DIODE 1A 200V 50NS SMC - EGP10DHE3/73
Order 'diode 1a 200v 50ns smc - EGP10DHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10DHE3/73-ND.
DIODE 1A 200V 35NS SMC - FGP10D-E3/73
Order 'diode 1a 200v 35ns smc - FGP10D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP10D-E3/73-ND.
DIODE 1A 200V 35NS SMC - FGP10DHE3/73
Order 'diode 1a 200v 35ns smc - FGP10DHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP10DHE3/73-ND.
DIODE 1A 200V STD SMC - GP10D-E3/73
Order 'diode 1a 200v std smc - GP10D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10D-E3/73-ND.
DIODE 1A 200V STD SMC - GP10DHE3/73
Order 'diode 1a 200v std smc - GP10DHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10DHE3/73-ND.
DIODE 1A 200V MINI SMD - MPG06D-E3/73
Order 'diode 1a 200v mini smd - MPG06D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MPG06D-E3/73-ND.
DIODE 1A 200V MINI SMD - MPG06DHE3/73
Order 'diode 1a 200v mini smd - MPG06DHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MPG06DHE3/73-ND.
DIODE 1A 200V 25NS UF - MUR120-E3/73
Order 'diode 1a 200v 25ns uf - MUR120-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MUR120-E3/73-ND.
DIODE 1A 200V 100NS DO-41 - SRP100D-E3/73
Order 'diode 1a 200v 100ns do-41 - SRP100D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP100D-E3/73-ND.
DIODE 1A 200V 15NS UF - UG1D-E3/73
Order 'diode 1a 200v 15ns uf - UG1D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG1D-E3/73-ND.
Send this link via E-Mail
Help With This Screen
