MODULE IGBT CBI E3 - MUBW50-06A8 - Discrete Semiconductor Products
| Digi-Key Part Number | MUBW50-06A8-ND |
5 |
81.00000 |
Extended Price
405.00 |
| Manufacturer Part Number | MUBW50-06A8 | |||
| Description | MODULE IGBT CBI E3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MUBW50-06A8 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Configuration | Three Phase Inverter with Brake |
| Input | Three Phase Bridge Rectifier |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 75A |
| Power - Max | 250W |
| Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 50A |
| Current - Collector Cutoff (Max) | 800µA |
| NTC Thermistor | Yes |
| Input Capacitance (Cies) @ Vce | 2.8nF @ 25V |
| Mounting Type | Chassis Mount |
| Package / Case | E3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MUBW50 06A8 MUBW5006A8 |
MUBW50-06A8 Specification Sheet
MODULE IGBT CBI E3 - MUBW50-06A8 (MUBW50-06A8-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MODULE IGBT CBI E3 - MUBW50-06A8
Order 'module igbt cbi e3 - MUBW50-06A8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW50-06A8-ND.
MODULE IGBT CBI E3 - MUBW100-06A8
Order 'module igbt cbi e3 - MUBW100-06A8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW100-06A8-ND.
MODULE IGBT CBI E3 - MUBW50-12A8
Order 'module igbt cbi e3 - MUBW50-12A8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW50-12A8-ND.
MODULE IGBT CBI E3 - MUBW50-12E8
Order 'module igbt cbi e3 - MUBW50-12E8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW50-12E8-ND.
MODULE IGBT CBI E3 - MUBW75-06A8
Order 'module igbt cbi e3 - MUBW75-06A8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW75-06A8-ND.
MODULE IGBT CBI E3 - MUBW50-12T8
Order 'module igbt cbi e3 - MUBW50-12T8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW50-12T8-ND.
MODULE IGBT CBI E3 - MUBW50-17T8
Order 'module igbt cbi e3 - MUBW50-17T8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW50-17T8-ND.
MODULE IGBT CBI E3 - MUBW35-12A8
Order 'module igbt cbi e3 - MUBW35-12A8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW35-12A8-ND.
MODULE IGBT CBI E3 - MUBW75-12T8
Order 'module igbt cbi e3 - MUBW75-12T8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW75-12T8-ND.
MODULE IGBT CBI E3 - MUBW75-17T8
Order 'module igbt cbi e3 - MUBW75-17T8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW75-17T8-ND.
MODULE IGBT CBI E2 - MUBW50-06A7
Order 'module igbt cbi e2 - MUBW50-06A7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW50-06A7-ND.
MODULE IGBT CBI E1 - MUBW10-06A6
Order 'module igbt cbi e1 - MUBW10-06A6' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW10-06A6-ND.
MODULE IGBT CBI E1 - MUBW10-06A6K
Order 'module igbt cbi e1 - MUBW10-06A6K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW10-06A6K-ND.
MODULE IGBT CBI E1 - MUBW15-06A6
Order 'module igbt cbi e1 - MUBW15-06A6' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW15-06A6-ND.
MODULE IGBT CBI E1 - MUBW15-06A6K
Order 'module igbt cbi e1 - MUBW15-06A6K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MUBW15-06A6K-ND.
Send this link via E-Mail
Help With This Screen
