Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K3NS
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NS - Boxes, Enclosures, Racks
| Digi-Key Part Number | MTP48K3NS-ND |
1 |
672.00000 |
Extended Price
672.00 |
| Manufacturer Part Number | MTP48K3NS | |||
| Description | CONN JACK 48 MTP AUDIO 1.75" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K3NS
| Technical/Catalog Information | MTP48K3NS |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Audio Jack Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Connector Type | 1/4" Phone Jack |
| Termination Style | Punch Down |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MTP48K3NS MTP48K3NS |
MTP48K3NS Specification Sheet
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NS (MTP48K3NS-ND) - Boxes, Enclosures, Racks
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K3NSPatchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K3NS
Order 'conn jack 48 mtp audio 1.75" - MTP48K3NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3NS-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K1NO
Order 'conn jack 48 mtp audio 1.75" - MTP48K1NO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K1NO-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K1NS
Order 'conn jack 48 mtp audio 1.75" - MTP48K1NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K1NS-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K3NO
Order 'conn jack 48 mtp audio 1.75" - MTP48K3NO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3NO-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K3SNO
Order 'conn jack 48 mtp audio 1.75" - MTP48K3SNO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3SNO-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Punchdown Panel MTP52K3BPNO
Order 'conn jack 48 mtp backpanel 3.5" - MTP52K3BPNO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP52K3BPNO-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack 1230
Order 'conn jack cable ext 1/4" 3pos - 1230' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1042-ND.
Panel Mount; Through Hole Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack MDSL2A
Order 'conn jack phone mini 2pos - MDSL2A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1043-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack MDSL2ARA
Order 'conn jack phonemini ra 2pos - MDSL2ARA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1045-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack MDPC2ARA
Order 'conn jack phonemini ra 2pos - MDPC2ARA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1046-ND.
Panel Mount Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack 11
Order 'conn jack phone 1/4" 2pos open - 11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1085-ND.
Panel Mount; Through Hole Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack 12A
Order 'conn jack phn 1/4" 2pos tip shnt - 12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1089-ND.
Panel Mount; Through Hole Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack L12A
Order 'conn jack phone 1/4" 2pos w/hdwr - L12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1091-ND.
Panel Mount; Through Hole Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack 12B
Order 'conn jack phone 1/4" 3pos open - 12B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1094-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack RN112APC
Order 'conn jack phone 1/4"2pos ra clsd - RN112APC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1122-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K3NS
Send this link via E-Mail
Help With This Screen
