CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NO - Boxes, Enclosures, Racks
| Digi-Key Part Number | MTP48K3NO-ND |
1 |
840.00000 |
Extended Price
840.00 |
| Manufacturer Part Number | MTP48K3NO | |||
| Description | CONN JACK 48 MTP AUDIO 1.75" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MTP48K3NO |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Audio Jack Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Connector Type | 1/4" Phone Jack |
| Termination Style | Punch Down |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MTP48K3NO MTP48K3NO |
MTP48K3NO Specification Sheet
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NO (MTP48K3NO-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NO
Order 'conn jack 48 mtp audio 1.75" - MTP48K3NO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3NO-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K1NO
Order 'conn jack 48 mtp audio 1.75" - MTP48K1NO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K1NO-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K1NS
Order 'conn jack 48 mtp audio 1.75" - MTP48K1NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K1NS-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NS
Order 'conn jack 48 mtp audio 1.75" - MTP48K3NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3NS-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3SNO
Order 'conn jack 48 mtp audio 1.75" - MTP48K3SNO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3SNO-ND.
CONN JACK 48 MTP BACKPANEL 3.5" - MTP52K3BPNO
Order 'conn jack 48 mtp backpanel 3.5" - MTP52K3BPNO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP52K3BPNO-ND.
CONN JACK MOD TWIN ROW 1/4" PNL - JP012000
Order 'conn jack mod twin row 1/4" pnl - JP012000' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP012000-ND.
CONN JACK MOD TWIN 48POS SLD LUG - JP012S34B
Order 'conn jack mod twin 48pos sld lug - JP012S34B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP012S34B-ND.
CONN JACK PHONE EXT .141" 2POS - 125
Order 'conn jack phone ext .141" 2pos - 125' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 125-ND.
CONN JACK 2 COND PHONO PCB - 3515PC
Order 'conn jack 2 cond phono pcb - 3515PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3515PC-ND.
CONN JACK 3.5MM STERO VERT NON - 35RAPC4BVN4
Order 'conn jack 3.5mm stero vert non - 35RAPC4BVN4' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC4BVN4-ND.
CONN JACK EXTEN 3COND SLD LUGS - 838
Order 'conn jack exten 3cond sld lugs - 838' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 838S-ND.
CONN JACK PHONE 1/4" 3POS LOCKNG - E112BL
Order 'conn jack phone 1/4" 3pos lockng - E112BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E112BL-ND.
CONN JACK PHONE 1/4" LNGFRM 3POS - MT336C
Order 'conn jack phone 1/4" lngfrm 3pos - MT336C' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT336C-ND.
CONN JACK PHONO 1POS YELLOW PCMT - PJRAN1X1U04X
Order 'conn jack phono 1pos yellow pcmt - PJRAN1X1U04X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PJRAN1X1U04X-ND.
Send this link via E-Mail
Help With This Screen
