CONN JACK 48 MTP AUDIO 1.75" - MTP48K1NS - Boxes, Enclosures, Racks
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K1NS
| Digi-Key Part Number | MTP48K1NS-ND |
1 |
672.00000 |
Extended Price
672.00 |
| Manufacturer Part Number | MTP48K1NS | |||
| Description | CONN JACK 48 MTP AUDIO 1.75" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K1NS
| Technical/Catalog Information | MTP48K1NS |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Audio Jack Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Connector Type | 1/4" Phone Jack |
| Termination Style | Punch Down |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MTP48K1NS MTP48K1NS |
MTP48K1NS Specification Sheet
CONN JACK 48 MTP AUDIO 1.75" - MTP48K1NS (MTP48K1NS-ND) - Boxes, Enclosures, Racks
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K1NSCONN JACK 48 MTP AUDIO 1.75" - MTP48K1NS
Order 'conn jack 48 mtp audio 1.75" - MTP48K1NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K1NS-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K1NO
Order 'conn jack 48 mtp audio 1.75" - MTP48K1NO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K1NO-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NO
Order 'conn jack 48 mtp audio 1.75" - MTP48K3NO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3NO-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NS
Order 'conn jack 48 mtp audio 1.75" - MTP48K3NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3NS-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3SNO
Order 'conn jack 48 mtp audio 1.75" - MTP48K3SNO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3SNO-ND.
CONN JACK 48 MTP BACKPANEL 3.5" - MTP52K3BPNO
Order 'conn jack 48 mtp backpanel 3.5" - MTP52K3BPNO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP52K3BPNO-ND.
CONN JACK CABLE EXT 1/4" 3POS - 1230
Order 'conn jack cable ext 1/4" 3pos - 1230' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1042-ND.
CONN JACK PHONE MINI 2POS - MDSL2A
Order 'conn jack phone mini 2pos - MDSL2A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1043-ND.
CONN JACK PHONEMINI RA 2POS - MDSL2ARA
Order 'conn jack phonemini ra 2pos - MDSL2ARA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1045-ND.
CONN JACK PHONEMINI RA 2POS - MDPC2ARA
Order 'conn jack phonemini ra 2pos - MDPC2ARA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1046-ND.
CONN JACK PHONE 1/4" 2POS OPEN - 11
Order 'conn jack phone 1/4" 2pos open - 11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1085-ND.
CONN JACK PHN 1/4" 2POS TIP SHNT - 12A
Order 'conn jack phn 1/4" 2pos tip shnt - 12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1089-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - L12A
Order 'conn jack phone 1/4" 2pos w/hdwr - L12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1091-ND.
CONN JACK PHONE 1/4" 3POS OPEN - 12B
Order 'conn jack phone 1/4" 3pos open - 12B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1094-ND.
CONN JACK PHONE 1/4"2POS RA CLSD - RN112APC
Order 'conn jack phone 1/4"2pos ra clsd - RN112APC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1122-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel MTP48K1NS
Send this link via E-Mail
Help With This Screen
