MODULE DDR3 SDRAM 2GB 240-DIMM - MT16JTF25664AY-1G4D1 - Memory Cards, Modules
| Digi-Key Part Number | MT16JTF25664AY-1G4D1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MT16JTF25664AY-1G4D1 | |||
| Description | MODULE DDR3 SDRAM 2GB 240-DIMM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT16JTF25664AY-1G4D1 |
| Vendor | Micron Technology Inc |
| Category | Memory Cards, Modules |
| Memory Type | DDR3 SDRAM |
| Memory Size | 2GB |
| Speed | 1333MT/s |
| Features | - |
| Package / Case | 240-DIMM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT16JTF25664AY 1G4D1 MT16JTF25664AY1G4D1 |
MT16JTF25664AY-1G4D1 Specification Sheet
MODULE DDR3 SDRAM 2GB 240-DIMM - MT16JTF25664AY-1G4D1 (MT16JTF25664AY-1G4D1-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:MODULE DDR3 SDRAM 2GB 240-DIMM - MT16JTF25664AY-1G4D1
Order 'module ddr3 sdram 2gb 240-dimm - MT16JTF25664AY-1G4D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16JTF25664AY-1G4D1-ND.
MODULE DDR3 SDRAM 2GB 240-DIMM - MT16JTF25664AY-1G1D1
Order 'module ddr3 sdram 2gb 240-dimm - MT16JTF25664AY-1G1D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16JTF25664AY-1G1D1-ND.
MODULE DDR3 SDRAM 2GB 240-DIMM - MT18JSF25672AY-1G4D1
Order 'module ddr3 sdram 2gb 240-dimm - MT18JSF25672AY-1G4D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18JSF25672AY-1G4D1-ND.
MODULE DDR3 SDRAM 2GB 240-DIMM - MT18JSF25672AY-1G1D1
Order 'module ddr3 sdram 2gb 240-dimm - MT18JSF25672AY-1G1D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18JSF25672AY-1G1D1-ND.
MODULE DDR3 SDRAM 2GB 204-SODIMM - MT16JSF25664HY-1G4D1
Order 'module ddr3 sdram 2gb 204-sodimm - MT16JSF25664HY-1G4D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16JSF25664HY-1G4D1-ND.
MODULE DDR3 SDRAM 1GB 240-SODIMM - MT8JSF12864HY-1G4D1
Order 'module ddr3 sdram 1gb 240-sodimm - MT8JSF12864HY-1G4D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8JSF12864HY-1G4D1-ND.
MODULE DDR3 SDRAM 1GB 240-UDIMM - MT8JTF12864AY-1G4D1
Order 'module ddr3 sdram 1gb 240-udimm - MT8JTF12864AY-1G4D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8JTF12864AY-1G4D1-ND.
MODULE DDR3 SDRAM 1GB 240-UDIMM - MT9JSF12872AY-1G4D1
Order 'module ddr3 sdram 1gb 240-udimm - MT9JSF12872AY-1G4D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9JSF12872AY-1G4D1-ND.
MODULE DDR SDRAM 2GB 184-DIMM - MT36VDDF25672G-335D2
Order 'module ddr sdram 2gb 184-dimm - MT36VDDF25672G-335D2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1119-ND.
MODULE DDR SDRAM 2GB 184-DIMM - MT36VDDF25672G-40BD2
Order 'module ddr sdram 2gb 184-dimm - MT36VDDF25672G-40BD2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1120-ND.
MODULE DDR2 SDRAM 512MB 240-DIMM - MT16HTF6464AY-667B4
Order 'module ddr2 sdram 512mb 240-dimm - MT16HTF6464AY-667B4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1142-ND.
MODULE DDR2 SDRAM 256MB 240-DIMM - MT8HTF3264AY-53EB3
Order 'module ddr2 sdram 256mb 240-dimm - MT8HTF3264AY-53EB3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1144-ND.
MODULE DDR2 SDRAM 1GB 240-DIMM - MT18HTF12872Y-53ED2
Order 'module ddr2 sdram 1gb 240-dimm - MT18HTF12872Y-53ED2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18HTF12872Y-53ED2-ND.
MODULE DDR2 SDRAM 512MB 240-DIMM - MT8HTF6464AY-53EA1
Order 'module ddr2 sdram 512mb 240-dimm - MT8HTF6464AY-53EA1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8HTF6464AY-53EA1-ND.
MODULE DDR3 SDRAM 2GB 204-SODIMM - MT16JSF25664HY-1G1D1
Order 'module ddr3 sdram 2gb 204-sodimm - MT16JSF25664HY-1G1D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16JSF25664HY-1G1D1-ND.
Send this link via E-Mail
Help With This Screen
