POCKET SIZED BUTANE MICROTORCH - MT-5
Master Appliance Co Heat Guns, Torches, Accessory Tool MT-5
| Digi-Key Part Number | MT-5-ND |
12 |
13.00000 |
Extended Price
156.00 |
| Manufacturer Part Number | MT-5 | |||
| Description | POCKET SIZED BUTANE MICROTORCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT-5 |
| Vendor | Master Appliance Co |
| Category | Tools |
| Type | Butane Torch |
| Temperature Range | 2500°F (1371°C) |
| Voltage | - |
| Current | - |
| Power - Rated | - |
| Features | Refillable Fuel Tank, Child Resistant (Compliant with CPSC Regulations) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
MT 5 MT5 |
MT-5 Specification Sheet
POCKET SIZED BUTANE MICROTORCH - MT-5 (MT-5-ND)
Related parts Master Appliance Co Heat Guns, Torches, Accessory Tool MT-5POCKET SIZED BUTANE MICROTORCH - MT-5
Order 'pocket sized butane microtorch - MT-5' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MT-5-ND.
PALM SIZED BUTANE MICROTORCH - MT-11
Order 'palm sized butane microtorch - MT-11' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MT-11-ND.
TABLE TOP BUTANE MICROTORCH - MT-51
Order 'table top butane microtorch - MT-51' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MT-51-ND.
TRIGGERTORCH 3IN1 BUTANE TOOL - MT-76
Order 'triggertorch 3in1 butane tool - MT-76' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MT-76-ND.
KIT TRIGRTORCH 3IN1 BUTANE TOOL - MT-76K
Order 'kit trigrtorch 3in1 butane tool - MT-76K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MT-76K-ND.
KIT ULTRCH BUTANE SLDR HEAT TOOL - UT-100SI-TC
Order 'kit ultrch butane sldr heat tool - UT-100SI-TC' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1025-ND.
MICRTRCH HEAT TIP 1" SHNK ATTCH - MT-51H
Order 'micrtrch heat tip 1" shnk attch - MT-51H' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MT-51H-ND.
ECONOIRON BUTANE SLDR HEAT TOOL - EI-20K
Order 'econoiron butane sldr heat tool - EI-20K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number EI-20K-ND.
GEN IND TORCH BUTANE PWR - GT-70
Order 'gen ind torch butane pwr - GT-70' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number GT-70-ND.
TOOL HEAT ULTRTRCH BUTANE SLDR - UT-100SI
Order 'tool heat ultrtrch butane sldr - UT-100SI' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1024-ND.
ULTRCH HEAT TIP .5" SHNK ATTCH - UT-40SIH
Order 'ultrch heat tip .5" shnk attch - UT-40SIH' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number UT-40SIH-ND.
HEAT GUN MASTER-MITE 475W - 10008
Order 'heat gun master-mite 475w - 10008' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1006-ND.
HEAT GUN KIT 120V 130-840 DEG F - PH-1200K
Order 'heat gun kit 120v 130-840 deg f - PH-1200K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1013-ND.
HEAT GUN KIT 130-900F 6-15CFM - PH-1300K
Order 'heat gun kit 130-900f 6-15cfm - PH-1300K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1016-ND.
HEAT GUN MASTER-MITE 450W - 10010
Order 'heat gun master-mite 450w - 10010' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number 10010-ND.
Options for Master Appliance Co Heat Guns, Torches, Accessory Tool MT-5
Send this link via E-Mail
Help With This Screen
