Olive Drab Cadmium Plated Circular Connector Souriau Connection Technology Plug, Female Sockets Cable Clamp MS3116J1210SW
CONN PLUG STRAIGHT 10POS W/SCKT - MS3116J1210SW - Connectors
| Digi-Key Part Number | MS3116J1210SW-ND |
1 |
67.81000 |
Extended Price
67.81 |
| Manufacturer Part Number | MS3116J1210SW | |||
| Description | CONN PLUG STRAIGHT 10POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3116J1210SW |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 12-10 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Cable Clamp |
| Packaging | Bulk |
| Number of Positions | 10 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | W |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3116J1210SW MS3116J1210SW |
MS3116J1210SW Specification Sheet
CONN PLUG STRAIGHT 10POS W/SCKT - MS3116J1210SW (MS3116J1210SW-ND) - Connectors
Related parts Olive Drab Cadmium Plated Circular Connector Souriau Connection Technology Plug, Female Sockets Cable Clamp MS3116J1210SWOlive Drab Cadmium Plated Circular Connector Souriau Connection Technology Plug, Female Sockets Cable Clamp MS3116J1210SW
Order 'conn plug straight 10pos w/sckt - MS3116J1210SW' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J1210SW-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E1210S50
Order 'conn plug straight 10pos w/sckt - 85106E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E1210SW50
Order 'conn plug straight 10pos w/sckt - 85106E1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210SW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106EC1210SW50
Order 'conn plug straight 10pos w/sckt - 85106EC1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1210SW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106EC1210SY50
Order 'conn plug straight 10pos w/sckt - 85106EC1210SY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1210SY50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106JC1210SW50
Order 'conn plug straight 10pos w/sckt - 85106JC1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1210SW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106P1210S50
Order 'conn plug straight 10pos w/sckt - 85106P1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P1210S50-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FC98SB
Order 'conn plug straight 10pos w/sckt - D3899926FC98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC98SB-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FC98SC
Order 'conn plug straight 10pos w/sckt - D3899926FC98SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC98SC-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FC98SN
Order 'conn plug straight 10pos w/sckt - D3899926FC98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC98SN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JC98JN
Order 'conn plug straight 10pos w/sckt - D3899926JC98JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC98JN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JC98SA
Order 'conn plug straight 10pos w/sckt - D3899926JC98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC98SA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JC98SN
Order 'conn plug straight 10pos w/sckt - D3899926JC98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC98SN-ND.
Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Female Contacts D3899926KC98BN
Order 'conn plug straight 10pos w/sckt - D3899926KC98BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC98BN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926KC98SA
Order 'conn plug straight 10pos w/sckt - D3899926KC98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC98SA-ND.
Options for Olive Drab Cadmium Plated Circular Connector Souriau Connection Technology Plug, Female Sockets Cable Clamp MS3116J1210SW
Send this link via E-Mail
Help With This Screen
