CONN PLUG STRAIGHT 10POS W/PIN - MS3116J1210P
| Digi-Key Part Number | MS3116J1210P-ND |
1 |
68.27000 |
Extended Price
68.27 |
| Manufacturer Part Number | MS3116J1210P | |||
| Description | CONN PLUG STRAIGHT 10POS W/PIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3116J1210P |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | 12-10 |
| Series | MIL-C-26482 Series 851 |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Cable Clamp, Water Resistant |
| Packaging | Bulk |
| Number of Positions | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3116J1210P MS3116J1210P |
MS3116J1210P Specification Sheet
CONN PLUG STRAIGHT 10POS W/PIN - MS3116J1210P (MS3116J1210P-ND)
Related parts :CONN PLUG STRAIGHT 10POS W/PIN - MS3116J1210P
Order 'conn plug straight 10pos w/pin - MS3116J1210P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J1210P-ND.
CONN PLUG STRAIGHT 10POS W/PIN - 85106E1210P50
Order 'conn plug straight 10pos w/pin - 85106E1210P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210P50-ND.
CONN PLUG STRAIGHT 10POS W/PIN - 85106EC1210PW50
Order 'conn plug straight 10pos w/pin - 85106EC1210PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1210PW50-ND.
CONN PLUG STRAIGHT 10POS W/PIN - 85106JC1210P50
Order 'conn plug straight 10pos w/pin - 85106JC1210P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1210P50-ND.
CONN PLUG STRAIGHT 10POS W/PIN - 85106P1210P50
Order 'conn plug straight 10pos w/pin - 85106P1210P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P1210P50-ND.
CONN PLUG STRAIGHT 10POS W/PIN - D3899926FC98PA
Order 'conn plug straight 10pos w/pin - D3899926FC98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC98PA-ND.
CONN PLUG STRAIGHT 10POS W/PIN - D3899926FC98PN
Order 'conn plug straight 10pos w/pin - D3899926FC98PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC98PN-ND.
CONN PLUG STRAIGHT 10POS W/PIN - D3899926JC98HA
Order 'conn plug straight 10pos w/pin - D3899926JC98HA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC98HA-ND.
CONN PLUG STRAIGHT 10POS W/PIN - D3899926JC98PB
Order 'conn plug straight 10pos w/pin - D3899926JC98PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC98PB-ND.
CONN PLUG STRAIGHT 10POS W/PIN - D3899926JC98PN
Order 'conn plug straight 10pos w/pin - D3899926JC98PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC98PN-ND.
CONN PLUG STRAIGHT 10POS W/PIN - D3899926KC98PN
Order 'conn plug straight 10pos w/pin - D3899926KC98PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC98PN-ND.
CONN PLUG STRAIGHT 10POS W/PIN - D3899926WC98PA
Order 'conn plug straight 10pos w/pin - D3899926WC98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC98PA-ND.
CONN PLUG STRAIGHT 10POS W/PIN - MS3116E1210P
Order 'conn plug straight 10pos w/pin - MS3116E1210P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116E1210P-ND.
CONN PLUG STRAIGHT 10POS W/PIN - MS3116F1210P
Order 'conn plug straight 10pos w/pin - MS3116F1210P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F1210P-ND.
CONN PLUG STRAIGHT 10POS W/PIN - MS3116F1210PW
Order 'conn plug straight 10pos w/pin - MS3116F1210PW' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F1210PW-ND.
Send this link via E-Mail
Help With This Screen