IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3406M
| Digi-Key Part Number | A3AEG-3406M-ND |
1 10 100 250 500 1000 2500 5000 |
9.52000 7.75000 5.71030 4.92852 4.58864 3.95642 3.73889 3.61652 |
Extended Price
9.52 77.50 571.03 1232.13 2294.32 3956.42 9347.23 18082.60 |
| Manufacturer Part Number | A3AEG-3406M | |||
| Description | IDC CABLE- ACE34G/ AE34M / ASC34 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEG-3406M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AEG 3406M A3AEG3406M |
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3406M (A3AEG-3406M-ND)
Related parts:IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3406M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3406M-ND.
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3418M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3418M-ND.
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3436M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3436M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3406M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3406M-ND.
IDC CABLE- ACE34G/ AE34M / ACE34 - A3EEG-3406M
Order 'idc cable- ace34g/ ae34m / ace34 - A3EEG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-3406M-ND.
IDC CABLE- ACE34G/ AE34M / APK34 - A3EKG-3406M
Order 'idc cable- ace34g/ ae34m / apk34 - A3EKG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-3406M-ND.
IDC CABLE- ACE34G/ AE34M / X - A1EXG-3436M
Order 'idc cable- ace34g/ ae34m / x - A1EXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-3436M-ND.
IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3406M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3406M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3418M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3418M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3436M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3436M-ND.
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3406M
Order 'idc cable - asc34h/ae34m/asc34h - A3AAH-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3406M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3406M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3406M-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3406G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3406G-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3418G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3418G-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3436G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3436G-ND.
Send this link via E-Mail
Help With This Screen