IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3406G
| Digi-Key Part Number | A3AEG-3406G-ND |
1 10 100 250 500 1000 2500 5000 |
8.68000 7.07000 5.20980 4.49656 4.18646 3.60965 3.41118 3.29954 |
Extended Price
8.68 70.70 520.98 1124.14 2093.23 3609.65 8527.95 16497.70 |
| Manufacturer Part Number | A3AEG-3406G | |||
| Description | IDC CABLE-ACE34G/ AE34G / ASC34G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEG-3406G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3AEG 3406G A3AEG3406G |
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3406G (A3AEG-3406G-ND)
Related parts:IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3406G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3406G-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3418G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3418G-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3436G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3436G-ND.
IDC CABLE-ACE34G/ AE34G / APK34G - A3EKG-3406G
Order 'idc cable-ace34g/ ae34g / apk34g - A3EKG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-3406G-ND.
IDC CABLE-ACE34G/ AE34G / ACE34G - A3EEG-3406G
Order 'idc cable-ace34g/ ae34g / ace34g - A3EEG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-3406G-ND.
IDC CABLE-ACE34G/ AE34G / X - A1EXG-3436G
Order 'idc cable-ace34g/ ae34g / x - A1EXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-3436G-ND.
IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3406G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3406G-ND.
IDC CABLE - ASC34H/AE34G/ASC34H - A3AAH-3406G
Order 'idc cable - asc34h/ae34g/asc34h - A3AAH-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3406G-ND.
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3406M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3406M-ND.
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3418M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3418M-ND.
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3436M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3436M-ND.
IDC CABLE-ASN34A/ AE34G / APK34A - A3AKA-3406G
Order 'idc cable-asn34a/ ae34g / apk34a - A3AKA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3406G-ND.
IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3406G
Order 'idc cable - asn34b/ae34g/apk34b - A3AKB-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3406G-ND.
IDC CABLE-ASS34A/ AE34G / ASS34A - A3BBA-3406G
Order 'idc cable-ass34a/ ae34g / ass34a - A3BBA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3406G-ND.
IDC CABLE-ASR34G/ AE34G / ASR34G - A3BBG-3406G
Order 'idc cable-asr34g/ ae34g / asr34g - A3BBG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-3406G-ND.
Send this link via E-Mail
Help With This Screen