IC MOSFET RF N-CHAN NI-780 - MRF9080LR3 - Discrete Semiconductor Products
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF9080LR3
| Digi-Key Part Number | MRF9080LR3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MRF9080LR3 | |||
| Description | IC MOSFET RF N-CHAN NI-780 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MRF9080LR3 |
| Vendor | Freescale Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | N-Channel |
| Voltage - Rated | 65V |
| Current Rating | 10µA |
| Noise Figure | - |
| Frequency | 960MHz |
| Gain | 18.5dB |
| Voltage - Test | 26V |
| Current - Test | 600mA |
| P1dB | 75W |
| Package / Case | NI-780 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MRF9080LR3 MRF9080LR3 |
MRF9080LR3 Specification Sheet
IC MOSFET RF N-CHAN NI-780 - MRF9080LR3 (MRF9080LR3-ND) - Discrete Semiconductor Products
Related parts Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF9080LR3IC MOSFET RF N-CHAN NI-780 - MRF9080LR3
Order 'ic mosfet rf n-chan ni-780 - MRF9080LR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF9080LR3-ND.
IC MOSFET RF N-CHAN NI-780 - MRF18060ALR3
Order 'ic mosfet rf n-chan ni-780 - MRF18060ALR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF18060ALR3-ND.
IC MOSFET RF N-CHAN NI-780 - MRF18060ALR5
Order 'ic mosfet rf n-chan ni-780 - MRF18060ALR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF18060ALR5-ND.
IC MOSFET RF N-CHAN NI-780S - MRF18085ALSR3
Order 'ic mosfet rf n-chan ni-780s - MRF18085ALSR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF18085ALSR3-ND.
IC MOSFET RF N-CHAN NI-780S - MRF18085ALSR5
Order 'ic mosfet rf n-chan ni-780s - MRF18085ALSR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF18085ALSR5-ND.
IC MOSFET RF N-CHAN NI-780 - MRF19085LR3
Order 'ic mosfet rf n-chan ni-780 - MRF19085LR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF19085LR3-ND.
IC MOSFET RF N-CHAN NI-780 - MRF19085LR5
Order 'ic mosfet rf n-chan ni-780 - MRF19085LR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF19085LR5-ND.
IC MOSFET RF N-CHAN NI-780S - MRF19085LSR3
Order 'ic mosfet rf n-chan ni-780s - MRF19085LSR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF19085LSR3-ND.
IC MOSFET RF N-CHAN NI-780S - MRF21085LSR3
Order 'ic mosfet rf n-chan ni-780s - MRF21085LSR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF21085LSR3-ND.
IC MOSFET RF N-CHAN NI-780S - MRF21085LSR5
Order 'ic mosfet rf n-chan ni-780s - MRF21085LSR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF21085LSR5-ND.
IC MOSFET RF N-CHAN NI-780 - MRF6S27050HR3
Order 'ic mosfet rf n-chan ni-780 - MRF6S27050HR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6S27050HR3-ND.
IC MOSFET RF N-CHAN NI-780 - MRF6S27050HR5
Order 'ic mosfet rf n-chan ni-780 - MRF6S27050HR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6S27050HR5-ND.
IC MOSFET RF N-CHAN NI-780S - MRF6S27050HSR3
Order 'ic mosfet rf n-chan ni-780s - MRF6S27050HSR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6S27050HSR3-ND.
IC MOSFET RF N-CHAN NI-780S - MRF6S27050HSR5
Order 'ic mosfet rf n-chan ni-780s - MRF6S27050HSR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6S27050HSR5-ND.
IC MOSFET RF N-CHAN NI-780 - MRF9080LR5
Order 'ic mosfet rf n-chan ni-780 - MRF9080LR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF9080LR5-ND.
Options for Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF9080LR3
Send this link via E-Mail
Help With This Screen
