Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF281SR1
IC MOSFET RF N-CHAN NI-200S - MRF281SR1
| Digi-Key Part Number | MRF281SR1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MRF281SR1 | |||
| Description | IC MOSFET RF N-CHAN NI-200S | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MRF281SR1 |
| Vendor | Freescale Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | N-Channel |
| Voltage - Rated | 65V |
| Current Rating | 10µA |
| Noise Figure | - |
| Frequency | 1.93GHz |
| Gain | 12.5dB |
| Voltage - Test | 26V |
| Current - Test | 25mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MRF281SR1 MRF281SR1 |
IC MOSFET RF N-CHAN NI-200S - MRF281SR1 (MRF281SR1-ND)
Related parts Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF281SR1Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF281SR1
Order 'ic mosfet rf n-chan ni-200s - MRF281SR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF281SR1-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF18085ALSR3
Order 'ic mosfet rf n-chan ni-780s - MRF18085ALSR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF18085ALSR3-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF19045LR3
Order 'ic mosfet rf n-chan ni-400 - MRF19045LR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF19045LR3-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF19045LR5
Order 'ic mosfet rf n-chan ni-400 - MRF19045LR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF19045LR5-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF19045LSR3
Order 'ic mosfet rf n-chan ni-400s - MRF19045LSR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF19045LSR3-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF19045LSR5
Order 'ic mosfet rf n-chan ni-400s - MRF19045LSR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF19045LSR5-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF19125R3
Order 'ic mosfet rf n-chan ni-880 - MRF19125R3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF19125R3-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF19125R5
Order 'ic mosfet rf n-chan ni-880 - MRF19125R5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF19125R5-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF21010LSR1
Order 'ic mosfet rf n-chan ni-360s - MRF21010LSR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF21010LSR1-ND.
Rf Fet Discrete Semiconductor Product 1µA 65V Freescale Semiconductor N-Channel MRF21030LR3
Order 'ic mosfet rf n-chan ni-400 - MRF21030LR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF21030LR3-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF21045LR3
Order 'ic mosfet rf n-chan ni-400 - MRF21045LR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF21045LR3-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF21045LSR3
Order 'ic mosfet rf n-chan ni-400s - MRF21045LSR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF21045LSR3-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF21085LSR3
Order 'ic mosfet rf n-chan ni-780s - MRF21085LSR3' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF21085LSR3-ND.
Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF21085LSR5
Order 'ic mosfet rf n-chan ni-780s - MRF21085LSR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF21085LSR5-ND.
Rf Fet Discrete Semiconductor Product 1µA 65V Freescale Semiconductor N-Channel MRF282SR1
Order 'ic mosfet rf n-chan ni-200s - MRF282SR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF282SR1-ND.
Options for Rf Fet Discrete Semiconductor Product 10µA 65V Freescale Semiconductor N-Channel MRF281SR1
Send this link via E-Mail
Help With This Screen
