IC MOSFET RF N-CHAN PLD-1.5 - MRF1518NT1
Rf Fet Discrete Semiconductor Product 4A 40V Freescale Semiconductor N-Channel MRF1518NT1
| Digi-Key Part Number | MRF1518NT1TR-ND |
1000 |
5.19800 |
Extended Price
5198.00 |
| Manufacturer Part Number | MRF1518NT1 | |||
| Description | IC MOSFET RF N-CHAN PLD-1.5 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Rf Fet Discrete Semiconductor Product 4A 40V Freescale Semiconductor N-Channel MRF1518NT1
| Technical/Catalog Information | MRF1518NT1 |
| Vendor | Freescale Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | N-Channel |
| Voltage - Rated | 40V |
| Current Rating | 4A |
| Noise Figure | - |
| Frequency | 520MHz |
| Gain | 13dB |
| Voltage - Test | 12.5V |
| Current - Test | 150mA |
| P1dB | 8W |
| Package / Case | PLD-1.5 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MRF1518NT1 MRF1518NT1 MRF1518NT1TR ND MRF1518NT1TRND MRF1518NT1TR |
MRF1518NT1 Specification Sheet
IC MOSFET RF N-CHAN PLD-1.5 - MRF1518NT1 (MRF1518NT1TR-ND)
Related parts Rf Fet Discrete Semiconductor Product 4A 40V Freescale Semiconductor N-Channel MRF1518NT1IC MOSFET RF N-CHAN PLD-1.5 - MRF1518NT1
Order 'ic mosfet rf n-chan pld-1.5 - MRF1518NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF1518NT1TR-ND.
IC MOSFET RF N-CHAN PLD-1.5 - MRF1511NT1
Order 'ic mosfet rf n-chan pld-1.5 - MRF1511NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF1511NT1TR-ND.
IC MOSFET RF N-CHAN PLD-1.5 - MRF1513NT1
Order 'ic mosfet rf n-chan pld-1.5 - MRF1513NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF1513NT1TR-ND.
IC MOSFET RF N-CHAN PLD-1.5 - MRF1517NT1
Order 'ic mosfet rf n-chan pld-1.5 - MRF1517NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF1517NT1TR-ND.
MOSFET RF N-CH PLD-1.5 - MRF1518NT1
Order 'mosfet rf n-ch pld-1.5 - MRF1518NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF1518NT1CT-ND.
MOSFET RF N-CH PLD-1.5 - MRF1518NT1
Order 'mosfet rf n-ch pld-1.5 - MRF1518NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF1518NT1DKR-ND.
MOSFET RF N-CHAN PLD-1.5 - MRF6V10010NR4
Order 'mosfet rf n-chan pld-1.5 - MRF6V10010NR4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6V10010NR4TR-ND.
MOSFET RF N-CHAN PLD-1.5 - MRF6V10010NR4
Order 'mosfet rf n-chan pld-1.5 - MRF6V10010NR4' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6V10010NR4CT-ND.
MOSFET RF N-CHAN PLD-1.5 - MRF6V10010NR4
Order 'mosfet rf n-chan pld-1.5 - MRF6V10010NR4' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6V10010NR4DKR-ND.
MOSFET RF N-CH PLD-1.5 - MRF1511NT1
Order 'mosfet rf n-ch pld-1.5 - MRF1511NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF1511NT1CT-ND.
MOSFET RF N-CH PLD-1.5 - MRF1513NT1
Order 'mosfet rf n-ch pld-1.5 - MRF1513NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF1513NT1CT-ND.
MOSFET RF N-CH PLD-1.5 - MRF1517NT1
Order 'mosfet rf n-ch pld-1.5 - MRF1517NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF1517NT1CT-ND.
MOSFET RF N-CH PLD-1.5 - MRF1511NT1
Order 'mosfet rf n-ch pld-1.5 - MRF1511NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF1511NT1DKR-ND.
MOSFET RF N-CH PLD-1.5 - MRF1513NT1
Order 'mosfet rf n-ch pld-1.5 - MRF1513NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF1513NT1DKR-ND.
MOSFET RF N-CH PLD-1.5 - MRF1517NT1
Order 'mosfet rf n-ch pld-1.5 - MRF1517NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF1517NT1DKR-ND.
Options for Rf Fet Discrete Semiconductor Product 4A 40V Freescale Semiconductor N-Channel MRF1518NT1
Send this link via E-Mail
Help With This Screen
