IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2618M - Cable Assemblies
| Digi-Key Part Number | A3AEG-2618M-ND |
1 10 100 250 500 1000 2500 5000 |
10.45000 8.51100 6.27140 5.41284 5.03954 4.34520 4.10629 3.97190 |
Extended Price
10.45 85.11 627.14 1353.21 2519.77 4345.20 10265.73 19859.50 |
| Manufacturer Part Number | A3AEG-2618M | |||
| Description | IDC CABLE- ACE26G/ AE26M / ASC26 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEG-2618M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 26 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AEG 2618M A3AEG2618M |
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2618M (A3AEG-2618M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2618M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2618M-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2606M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2606M-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2636M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2636M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2618M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2618M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2618M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2618M-ND.
IDC CABLE- ACE26G/ AE26M / ACE26 - A3EEG-2618M
Order 'idc cable- ace26g/ ae26m / ace26 - A3EEG-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-2618M-ND.
IDC CABLE- ACE26G/ AE26M / APK26 - A3EKG-2618M
Order 'idc cable- ace26g/ ae26m / apk26 - A3EKG-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-2618M-ND.
IDC CABLE- ACE26G/ AE26M / X - A1EXG-2636M
Order 'idc cable- ace26g/ ae26m / x - A1EXG-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-2636M-ND.
IDC CABLE- ASN26A/ AE26M / ASN26 - A3AAA-2618M
Order 'idc cable- asn26a/ ae26m / asn26 - A3AAA-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2618M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2636M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2636M-ND.
IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2618M
Order 'idc cable - asc26h/ae26m/asc26h - A3AAH-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2618M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2606M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2606M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2636M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2636M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2618M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2618M-ND.
Send this link via E-Mail
Help With This Screen