IC MRAM 4MBIT 35NS 44TSOP - MR2A16AYS35R - Integrated Circuits (ICs)
Freescale Semiconductor Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tape & Reel (TR) 3 V ~ 3.6 V MR2A16AYS35R
| Digi-Key Part Number | MR2A16AYS35R-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MR2A16AYS35R | |||
| Description | IC MRAM 4MBIT 35NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR2A16AYS35R |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | MRAM (Magnetoresistive RAM) |
| Memory Size | 4M (256K x 16) |
| Speed | 35ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | 375; 924A-02; ; 44 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR2A16AYS35R MR2A16AYS35R |
MR2A16AYS35R Specification Sheet
IC MRAM 4MBIT 35NS 44TSOP - MR2A16AYS35R (MR2A16AYS35R-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tape & Reel (TR) 3 V ~ 3.6 V MR2A16AYS35RIC MRAM 4MBIT 35NS 44TSOP - MR2A16AYS35R
Order 'ic mram 4mbit 35ns 44tsop - MR2A16AYS35R' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MR2A16AYS35R-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A16ATS35C
Order 'ic mram 4mbit 35ns 44tsop - MR2A16ATS35C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MR2A16ATS35C-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A16ATS35CR
Order 'ic mram 4mbit 35ns 44tsop - MR2A16ATS35CR' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MR2A16ATS35CR-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A16AVYS35R
Order 'ic mram 4mbit 35ns 44tsop - MR2A16AVYS35R' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MR2A16AVYS35R-ND.
IC MRAM 1MBIT 35NS 44TSOP - MR0A16AYS35R
Order 'ic mram 1mbit 35ns 44tsop - MR0A16AYS35R' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MR0A16AYS35R-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A16ACYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A16ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1011-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A16AVYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A16AVYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1012-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A16AYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A16AYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1013-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A08ACYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A08ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1003-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A08AYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A08AYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1004-ND.
IC MRAM 1MBIT 35NS 44TSOP - MR0A16ACYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A16ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1005-ND.
IC MRAM 1MBIT 35NS 44TSOP - MR0A16AVYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A16AVYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1006-ND.
IC MRAM 1MBIT 35NS 44TSOP - MR0A16AYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A16AYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1007-ND.
IC MRAM 2MBIT 35NS 44TSOP - MR1A16ACYS35
Order 'ic mram 2mbit 35ns 44tsop - MR1A16ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1008-ND.
IC MRAM 2MBIT 35NS 44TSOP - MR1A16AVYS35
Order 'ic mram 2mbit 35ns 44tsop - MR1A16AVYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1009-ND.
Options for Freescale Semiconductor Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tape & Reel (TR) 3 V ~ 3.6 V MR2A16AYS35R
Send this link via E-Mail
Help With This Screen
