IC MRAM 4MBIT 35NS 44TSOP - MR2A16ACYS35 - Integrated Circuits (ICs)
| Digi-Key Part Number | 819-1011-ND |
1 25 100 250 500 1000 2500 |
33.43000 27.23600 24.76000 23.52200 21.04600 17.02250 16.46540 |
Extended Price
33.43 680.90 2476.00 5880.50 10523.00 17022.50 41163.50 |
| Manufacturer Part Number | MR2A16ACYS35 | |||
| Description | IC MRAM 4MBIT 35NS 44TSOP | |||
| Quantity Available | 144 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR2A16ACYS35 |
| Vendor | EverSpin Technologies Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | MRAM (Magnetoresistive RAM) |
| Memory Size | 4M (256K x 16) |
| Speed | 35ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR2A16ACYS35 MR2A16ACYS35 819 1011 ND 8191011ND 819-1011 |
MR2A16ACYS35 Specification Sheet
IC MRAM 4MBIT 35NS 44TSOP - MR2A16ACYS35 (819-1011-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MRAM 4MBIT 35NS 44TSOP - MR2A16ACYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A16ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1011-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A16AVYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A16AVYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1012-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A16AYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A16AYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1013-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A08ACYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A08ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1003-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A08AYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A08AYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1004-ND.
IC MRAM 1MBIT 35NS 44TSOP - MR0A16ACYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A16ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1005-ND.
IC MRAM 1MBIT 35NS 44TSOP - MR0A16AVYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A16AVYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1006-ND.
IC MRAM 1MBIT 35NS 44TSOP - MR0A16AYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A16AYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1007-ND.
IC MRAM 2MBIT 35NS 44TSOP - MR1A16ACYS35
Order 'ic mram 2mbit 35ns 44tsop - MR1A16ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1008-ND.
IC MRAM 2MBIT 35NS 44TSOP - MR1A16AVYS35
Order 'ic mram 2mbit 35ns 44tsop - MR1A16AVYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1009-ND.
IC MRAM 2MBIT 35NS 44TSOP - MR1A16AYS35
Order 'ic mram 2mbit 35ns 44tsop - MR1A16AYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1010-ND.
IC MRAM 1MBIT 35NS 44TSOP - MR0A08BCYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A08BCYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1000-ND.
IC MRAM 1MBIT 35NS 44TSOP - MR0A08BVYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A08BVYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1001-ND.
IC MRAM 1MBIT 35NS 44TSOP - MR0A08BYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A08BYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1002-ND.
IC MRAM 4MBIT 35NS 44TSOP - MR2A16ATS35C
Order 'ic mram 4mbit 35ns 44tsop - MR2A16ATS35C' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MR2A16ATS35C-ND.
Send this link via E-Mail
Help With This Screen
