SWITCH DPDT MOM WIRE LUG - MPS203R04 - Switches
| Digi-Key Part Number | MPS203R04-ND |
200 |
14.61600 |
Extended Price
2923.20 |
| Manufacturer Part Number | MPS203R04 | |||
| Description | SWITCH DPDT MOM WIRE LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS203R04 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | DPDT |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS203R04 MPS203R04 |
MPS203R04 Specification Sheet
SWITCH DPDT MOM WIRE LUG - MPS203R04 (MPS203R04-ND) - Switches
Related parts Switches :SWITCH DPDT MOM WIRE LUG - MPS203R04
Order 'switch dpdt mom wire lug - MPS203R04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MPS203R04-ND.
SWITCH PB DPDT MOM 6A WIRE LUG - MPE206R
Order 'switch pb dpdt mom 6a wire lug - MPE206R' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1094-ND.
SWITCH TOGGLE DPDT WIRE LUG SLV - A205P3ZQ04
Order 'switch toggle dpdt wire lug slv - A205P3ZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A205P3ZQ04-ND.
SWITCH PB DPDT 6A WIRE LUG - MPG206R
Order 'switch pb dpdt 6a wire lug - MPG206R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1085-ND.
SWITCH PB DPDT 6A WIRE LUG - MPG206R04
Order 'switch pb dpdt 6a wire lug - MPG206R04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1512-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - MTA206S
Order 'sw toggle dpdt vert wire lug 6a - MTA206S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MTA206S-ND.
SWITCH TOGGLE SPDT WIRE LUG SLV - A105P3ZQ04
Order 'switch toggle spdt wire lug slv - A105P3ZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A105P3ZQ04-ND.
SWITCH TOGGLE SPDT WIRE LUG SLV - A107SYZQ04
Order 'switch toggle spdt wire lug slv - A107SYZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A107SYZQ04-ND.
SWITCH TOGGLE SPDT WIRE LUG SLV - A108P3ZQ04
Order 'switch toggle spdt wire lug slv - A108P3ZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A108P3ZQ04-ND.
SWITCH TOGGLE SPDT WIRE LUG SLV - A108SYZQ04
Order 'switch toggle spdt wire lug slv - A108SYZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A108SYZQ04-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - MTA206S04
Order 'sw toggle dpdt vert wire lug 6a - MTA206S04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MTA206S04-ND.
SWITCH PB DPDT MOM 6A WIRE LUG - MPA206R
Order 'switch pb dpdt mom 6a wire lug - MPA206R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1088-ND.
SWITCH PB DPDT MOM 6A WIRE LUG - MPA206R04
Order 'switch pb dpdt mom 6a wire lug - MPA206R04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1506-ND.
SWITCH PB DPDT MOM 6A WIRE LUG - MPE206R04
Order 'switch pb dpdt mom 6a wire lug - MPE206R04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1510-ND.
SWITCH TOGGLE DPDT WIRE LUG SLV - A207P3ZQ04
Order 'switch toggle dpdt wire lug slv - A207P3ZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A207P3ZQ04-ND.
Send this link via E-Mail
Help With This Screen
