SWITCH PB SPDT MOM SNAP-ACT - MPS103F04 - Switches
SPDT Pushbutton Switch On-Mom 3A @ 115VAC Tyco Electronics Alcoswitch MPS103F04
| Digi-Key Part Number | MPS103F04-ND |
200 |
10.03800 |
Extended Price
2007.60 |
| Manufacturer Part Number | MPS103F04 | |||
| Description | SWITCH PB SPDT MOM SNAP-ACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS103F04 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | SPDT |
| Contact Rating @ Voltage | 3A @ 115VAC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS103F04 MPS103F04 |
MPS103F04 Specification Sheet
SWITCH PB SPDT MOM SNAP-ACT - MPS103F04 (MPS103F04-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 3A @ 115VAC Tyco Electronics Alcoswitch MPS103F04SWITCH PB SPDT MOM SNAP-ACT - MPS103F04
Order 'switch pb spdt mom snap-act - MPS103F04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MPS103F04-ND.
SWITCH PB SPDT MOM SNAP-ACT RA - MPS103FRA04
Order 'switch pb spdt mom snap-act ra - MPS103FRA04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MPS103FRA04-ND.
SWITCH PB SPDT MOM RA .4VA RED - TPA11FGRA204
Order 'switch pb spdt mom ra .4va red - TPA11FGRA204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1825096-1-ND.
SWITCH PB SPDT MOM RA PCB RED - TPB11FGRA204
Order 'switch pb spdt mom ra pcb red - TPB11FGRA204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1825097-2-ND.
SWITCH PB SPDT MOM RA BLK - TPB11FGRAES004
Order 'switch pb spdt mom ra blk - TPB11FGRAES004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1825097-4-ND.
SWITCH PB SPDT MOM SEAL BK PC MT - TPF11FGPCES004
Order 'switch pb spdt mom seal bk pc mt - TPF11FGPCES004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1825100-0-ND.
SWITCH PB SPDT MOM RA BLACK - TPF11FGRA004
Order 'switch pb spdt mom ra black - TPF11FGRA004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1825100-1-ND.
SWITCH PB SPDT MOM SQ .4VA BLACK - TP11FGPC004
Order 'switch pb spdt mom sq .4va black - TP11FGPC004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-6-ND.
SWITCH PB SPDT MOM SQ .4VA RED - TP11FGPC204
Order 'switch pb spdt mom sq .4va red - TP11FGPC204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-7-ND.
SWITCH PB SPDT MOM SQ .4VA BLK - TP11FGRA004
Order 'switch pb spdt mom sq .4va blk - TP11FGRA004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-8-ND.
SWITCH PB SPDT MOM SQ .4VA RED - TP11FGRA204
Order 'switch pb spdt mom sq .4va red - TP11FGRA204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-9-ND.
SWITCH PB SPDT MOM RND BLACK - TPA11FGPC004
Order 'switch pb spdt mom rnd black - TPA11FGPC004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825096-7-ND.
SWITCH PB SPDT MOM RND RED - TPA11FGPC204
Order 'switch pb spdt mom rnd red - TPA11FGPC204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825096-8-ND.
SWITCH PB SPDT MOM RND BLUE - TPA11FGPC604
Order 'switch pb spdt mom rnd blue - TPA11FGPC604' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825096-9-ND.
SWITCH PB SPDT MOM BLACK PCB - TPB11FGPC004
Order 'switch pb spdt mom black pcb - TPB11FGPC004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825097-9-ND.
Options for SPDT Pushbutton Switch On-Mom 3A @ 115VAC Tyco Electronics Alcoswitch MPS103F04
Send this link via E-Mail
Help With This Screen
