Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20018001BT1
RES DIVIDER 2K/8K OHM SOT-23 - MPMT20018001BT1 - Resistors
| Digi-Key Part Number | MPMT20018001BT1-ND |
1000 |
1.86200 |
Extended Price
1862.00 |
| Manufacturer Part Number | MPMT20018001BT1 | |||
| Description | RES DIVIDER 2K/8K OHM SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPMT20018001BT1 |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 2.0K, 8.0K |
| Tolerance | ±0.1% |
| Power Per Element | 100mW |
| Circuit Type | Common |
| Number of Pins | 3 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | SOT-23 |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPMT20018001BT1 MPMT20018001BT1 |
MPMT20018001BT1 Specification Sheet
RES DIVIDER 2K/8K OHM SOT-23 - MPMT20018001BT1 (MPMT20018001BT1-ND) - Resistors
Related parts Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20018001BT1Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20018001BT1
Order 'res divider 2k/8k ohm sot-23 - MPMT20018001BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT20018001BT1-ND.
Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPM20018001AT1
Order 'res divider 2k/8k ohm sot-23 - MPM20018001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM20018001AT1-ND.
Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT20018001AT1
Order 'res divider 2k/8k ohm sot-23 - MPMT20018001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-2K/8KCT-ND.
Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT20018001AT1
Order 'res divider 2k/8k ohm sot-23 - MPMT20018001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-2K/8KDKR-ND.
Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20018001AT1
Order 'res divider 2k/8k ohm sot-23 - MPMT20018001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT-2K/8KTR-ND.
Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20018001CT1
Order 'res divider 2k/8k ohm sot-23 - MPMT20018001CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT20018001CT1-ND.
Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20018001DT1
Order 'res divider 2k/8k ohm sot-23 - MPMT20018001DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT20018001DT1-ND.
Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20018001FT1
Order 'res divider 2k/8k ohm sot-23 - MPMT20018001FT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT20018001FT1-ND.
Resistor 2.0K, 10K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPM20011002AT1
Order 'res divider 2k/10k ohm sot-23 - MPM20011002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM20011002AT1-ND.
Resistor 2.0K, 2.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPM4001AT1
Order 'res divider 2k x2 ohm sot-23 - MPM4001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM4001AT1-ND.
Resistor 2.0K, 10K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT20011002AT1
Order 'res divider 2k/10k ohm sot-23 - MPMT20011002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-2K/10KCT-ND.
Resistor 2.0K, 10K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT20011002AT1
Order 'res divider 2k/10k ohm sot-23 - MPMT20011002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-2K/10KDKR-ND.
Resistor 2.0K, 10K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20011002AT1
Order 'res divider 2k/10k ohm sot-23 - MPMT20011002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT-2K/10KTR-ND.
Resistor 2.0K, 10K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20011002BT1
Order 'res divider 2k/10k ohm sot-23 - MPMT20011002BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT20011002BT1-ND.
Resistor 2.0K, 10K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20011002CT1
Order 'res divider 2k/10k ohm sot-23 - MPMT20011002CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT20011002CT1-ND.
Options for Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20018001BT1
Send this link via E-Mail
Help With This Screen
