Keywords:





RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003DT1 - Resistors

Resistor 1.0K, 100K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT10011003DT1

Digi-Key Part Number MPMT10011003DT1-ND
Price Break
1000
Unit Price
2.47500
Extended Price
2475.00
Manufacturer Part NumberMPMT10011003DT1
DescriptionRES DIVIDER 1K/100K OHM SOT-23
Quantity Available Non-Stock
All prices are in USD

Purchase Resistor 1.0K, 100K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT10011003DT1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Resistor 1.0K, 100K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT10011003DT1
Technical/Catalog InformationMPMT10011003DT1
VendorVishay/Thin Film
CategoryResistors
Resistance In Ohms1.0K, 100K
Tolerance±0.1%
Power Per Element100mW
Circuit TypeCommon
Number of Pins3
PackagingTape & Reel (TR)
Number of Resistors2
Package / CaseSOT-23
Mounting TypeSurface Mount
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPMT10011003DT1
MPMT10011003DT1

MPMT10011003DT1 Specification Sheet

Image of RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003DT1

RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003DT1 (MPMT10011003DT1-ND) - Resistors

Related parts Resistor 1.0K, 100K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT10011003DT1
RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003DT1
 Order 'res divider 1k/100k ohm sot-23 - MPMT10011003DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT10011003DT1-ND.
RES DIVIDER 1K/100K OHM SOT-23 - MPM10011003AT1
 Order 'res divider 1k/100k ohm sot-23 - MPM10011003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10011003AT1-ND.
RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003AT1
 Order 'res divider 1k/100k ohm sot-23 - MPMT10011003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-1K/100KCT-ND.
RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003AT1
 Order 'res divider 1k/100k ohm sot-23 - MPMT10011003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-1K/100KDKR-ND.
RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003AT1
 Order 'res divider 1k/100k ohm sot-23 - MPMT10011003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT-1K/100KTR-ND.
RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003BT1
 Order 'res divider 1k/100k ohm sot-23 - MPMT10011003BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT10011003BT1-ND.
RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003CT1
 Order 'res divider 1k/100k ohm sot-23 - MPMT10011003CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT10011003CT1-ND.
RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003FT1
 Order 'res divider 1k/100k ohm sot-23 - MPMT10011003FT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT10011003FT1-ND.
RES DIVIDER 1K/10K OHM SOT-23 - MPM10011002AT1
 Order 'res divider 1k/10k ohm sot-23 - MPM10011002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10011002AT1-ND.
RES DIVIDER 1K/2K OHM SOT-23 - MPM10012001AT1
 Order 'res divider 1k/2k ohm sot-23 - MPM10012001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10012001AT1-ND.
RES DIVIDER 1K/20K OHM SOT-23 - MPM10012002AT1
 Order 'res divider 1k/20k ohm sot-23 - MPM10012002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10012002AT1-ND.
RES DIVIDER 1K/25K OHM SOT-23 - MPM10012502AT1
 Order 'res divider 1k/25k ohm sot-23 - MPM10012502AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10012502AT1-ND.
RES DIVIDER 1K/4K OHM SOT-23 - MPM10014001AT1
 Order 'res divider 1k/4k ohm sot-23 - MPM10014001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10014001AT1-ND.
RES DIVIDER 1K/5K OHM SOT-23 - MPM10015001AT1
 Order 'res divider 1k/5k ohm sot-23 - MPM10015001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10015001AT1-ND.
RES DIVIDER 1K/50K OHM SOT-23 - MPM10015002AT1
 Order 'res divider 1k/50k ohm sot-23 - MPM10015002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10015002AT1-ND.

Options for Resistor 1.0K, 100K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT10011003DT1
Send this link via E-Mail
Help With This Screen

RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003DT1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003CT1 Next: RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003FT1
RES DIVIDER 1K/100K OHM SOT-23 - MPMT10011003DT1