RES DIVIDER 20K/20K OHM SOT-23 - MPMT4002AT1
| Digi-Key Part Number | MPMT-20K/20KTR-ND |
1000 5000 10000 |
1.68300 1.62400 1.58400 |
Extended Price
1683.00 8120.00 15840.00 |
| Manufacturer Part Number | MPMT4002AT1 | |||
| Description | RES DIVIDER 20K/20K OHM SOT-23 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPMT4002AT1 |
| Vendor | Vishay/Thin FIlm |
| Category | Resistors |
| Resistance In Ohms | 20K, 20K |
| Tolerance | ±0.1% |
| Power Per Element | 100mW |
| Circuit Type | Common |
| Number of Pins | 3 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | SOT-23 |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPMT4002AT1 MPMT4002AT1 MPMT 20K 20KTR ND MPMT20K20KTRND MPMT-20K/20KTR |
MPMT4002AT1 Specification Sheet
RES DIVIDER 20K/20K OHM SOT-23 - MPMT4002AT1 (MPMT-20K/20KTR-ND)
Related parts:RES DIVIDER 20K/20K OHM SOT-23 - MPMT4002AT1
Order 'res divider 20k/20k ohm sot-23 - MPMT4002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-20K/20KCT-ND.
RES DIVIDER 20K/20K OHM SOT-23 - MPMT4002AT1
Order 'res divider 20k/20k ohm sot-23 - MPMT4002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-20K/20KDKR-ND.
RES DIVIDER 20K/20K OHM SOT-23 - MPMT4002AT1
Order 'res divider 20k/20k ohm sot-23 - MPMT4002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPMT-20K/20KTR-ND.
RES DIVIDER 1K/10K OHM SOT-23 - MPM10011002AT1
Order 'res divider 1k/10k ohm sot-23 - MPM10011002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM10011002AT1-ND.
RES DIVIDER 1K/100K OHM SOT-23 - MPM10011003AT1
Order 'res divider 1k/100k ohm sot-23 - MPM10011003AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM10011003AT1-ND.
RES DIVIDER 1K/2K OHM SOT-23 - MPM10012001AT1
Order 'res divider 1k/2k ohm sot-23 - MPM10012001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM10012001AT1-ND.
RES DIVIDER 1K/25K OHM SOT-23 - MPM10012502AT1
Order 'res divider 1k/25k ohm sot-23 - MPM10012502AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM10012502AT1-ND.
RES DIVIDER 1K/4K OHM SOT-23 - MPM10014001AT1
Order 'res divider 1k/4k ohm sot-23 - MPM10014001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM10014001AT1-ND.
RES DIVIDER 1K/5K OHM SOT-23 - MPM10015001AT1
Order 'res divider 1k/5k ohm sot-23 - MPM10015001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM10015001AT1-ND.
RES DIVIDER 1K/50K OHM SOT-23 - MPM10015002AT1
Order 'res divider 1k/50k ohm sot-23 - MPM10015002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM10015002AT1-ND.
RES DIVIDER 1K/6K OHM SOT-23 - MPM10016001AT1
Order 'res divider 1k/6k ohm sot-23 - MPM10016001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM10016001AT1-ND.
RES DIVIDER 1K/9K OHM SOT-23 - MPM10019001AT1
Order 'res divider 1k/9k ohm sot-23 - MPM10019001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM10019001AT1-ND.
RES DIVIDER 500 X2 OHM SOT-23 - MPM1001AT1
Order 'res divider 500 x2 ohm sot-23 - MPM1001AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM1001AT1-ND.
RES DIVIDER 5K X2 OHM SOT-23 - MPM1002AT1
Order 'res divider 5k x2 ohm sot-23 - MPM1002AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM1002AT1-ND.
RES DIVIDER 50K X2 OHM SOT-23 - MPM1003AT1
Order 'res divider 50k x2 ohm sot-23 - MPM1003AT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM1003AT1-ND.
Send this link via E-Mail
Help With This Screen