Resistor 20K, 20K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT4002AT1
RES DIVIDER 20K/20K OHM SOT-23 - MPMT4002AT1 - Resistors
| Digi-Key Part Number | MPMT-20K/20KDKR-ND |
1 25 100 250 500 |
5.15000 4.09200 3.82800 3.43200 3.16800 |
Extended Price
5.15 102.30 382.80 858.00 1584.00 |
| Manufacturer Part Number | MPMT4002AT1 | |||
| Description | RES DIVIDER 20K/20K OHM SOT-23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPMT4002AT1 |
| Vendor | Vishay/Thin Film (VA) |
| Category | Resistors |
| Resistance In Ohms | 20K, 20K |
| Tolerance | ±0.1% |
| Power Per Element | 100mW |
| Circuit Type | Common |
| Number of Pins | 3 |
| Packaging | Digi-Reel® |
| Number of Resistors | 2 |
| Package / Case | SOT-23 |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPMT4002AT1 MPMT4002AT1 MPMT 20K 20KDKR ND MPMT20K20KDKRND MPMT-20K/20KDKR |
MPMT4002AT1 Specification Sheet
RES DIVIDER 20K/20K OHM SOT-23 - MPMT4002AT1 (MPMT-20K/20KDKR-ND) - Resistors
Related parts Resistor 20K, 20K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT4002AT1Resistor 20K, 20K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT4002AT1
Order 'res divider 20k/20k ohm sot-23 - MPMT4002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-20K/20KCT-ND.
Resistor 20K, 20K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT4002AT1
Order 'res divider 20k/20k ohm sot-23 - MPMT4002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-20K/20KDKR-ND.
Resistor 20K, 20K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT4002AT1
Order 'res divider 20k/20k ohm sot-23 - MPMT4002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT-20K/20KTR-ND.
Resistor 1.0K, 2.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPM10012001AT1
Order 'res divider 1k/2k ohm sot-23 - MPM10012001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10012001AT1-ND.
Resistor 2.0K, 10K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPM20011002AT1
Order 'res divider 2k/10k ohm sot-23 - MPM20011002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM20011002AT1-ND.
Resistor 2.0K, 8.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPM20018001AT1
Order 'res divider 2k/8k ohm sot-23 - MPM20018001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM20018001AT1-ND.
Resistor 2.0K, 2.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPM4001AT1
Order 'res divider 2k x2 ohm sot-23 - MPM4001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM4001AT1-ND.
Resistor 1.0K, 2.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT10012001AT1
Order 'res divider 1k/2k ohm sot-23 - MPMT10012001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-1K/2KCT-ND.
Resistor 1.0K, 2.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT10012001AT1
Order 'res divider 1k/2k ohm sot-23 - MPMT10012001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-1K/2KDKR-ND.
Resistor 1.0K, 2.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT10012001AT1
Order 'res divider 1k/2k ohm sot-23 - MPMT10012001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT-1K/2KTR-ND.
Resistor 2.0K, 10K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT20011002AT1
Order 'res divider 2k/10k ohm sot-23 - MPMT20011002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-2K/10KCT-ND.
Resistor 2.0K, 10K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT20011002AT1
Order 'res divider 2k/10k ohm sot-23 - MPMT20011002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-2K/10KDKR-ND.
Resistor 2.0K, 10K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPMT20011002AT1
Order 'res divider 2k/10k ohm sot-23 - MPMT20011002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT-2K/10KTR-ND.
Resistor 2.0K, 2.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT4001AT1
Order 'res divider 2k/2k ohm sot-23 - MPMT4001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-2K/2KCT-ND.
Resistor 2.0K, 2.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT4001AT1
Order 'res divider 2k/2k ohm sot-23 - MPMT4001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-2K/2KDKR-ND.
Options for Resistor 20K, 20K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT4002AT1
Send this link via E-Mail
Help With This Screen
