RES DIVIDER 2.5K/2.5K OHM SOT-23 - MPMT5001AT1 - Resistors
Resistor 2.5K, 2.5K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT5001AT1
| Digi-Key Part Number | MPMT-2.5K/2.5KDKR-ND |
1 25 100 250 500 |
5.15000 4.09200 3.82800 3.43200 3.16800 |
Extended Price
5.15 102.30 382.80 858.00 1584.00 |
| Manufacturer Part Number | MPMT5001AT1 | |||
| Description | RES DIVIDER 2.5K/2.5K OHM SOT-23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPMT5001AT1 |
| Vendor | Vishay/Thin Film (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.5K, 2.5K |
| Tolerance | ±0.1% |
| Power Per Element | 100mW |
| Circuit Type | Common |
| Number of Pins | 3 |
| Packaging | Digi-Reel® |
| Number of Resistors | 2 |
| Package / Case | SOT-23 |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPMT5001AT1 MPMT5001AT1 MPMT 2 5K 2 5KDKR ND MPMT25K25KDKRND MPMT-2.5K/2.5KDKR |
MPMT5001AT1 Specification Sheet
RES DIVIDER 2.5K/2.5K OHM SOT-23 - MPMT5001AT1 (MPMT-2.5K/2.5KDKR-ND) - Resistors
Related parts Resistor 2.5K, 2.5K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT5001AT1RES DIVIDER 2.5K/2.5K OHM SOT-23 - MPMT5001AT1
Order 'res divider 2.5k/2.5k ohm sot-23 - MPMT5001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-2.5K/2.5KCT-ND.
RES DIVIDER 2.5K/2.5K OHM SOT-23 - MPMT5001AT1
Order 'res divider 2.5k/2.5k ohm sot-23 - MPMT5001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-2.5K/2.5KDKR-ND.
RES DIVIDER 2.5K/2.5K OHM SOT-23 - MPMT5001AT1
Order 'res divider 2.5k/2.5k ohm sot-23 - MPMT5001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT-2.5K/2.5KTR-ND.
RES DIVIDER 1K/10K OHM SOT-23 - MPM10011002AT1
Order 'res divider 1k/10k ohm sot-23 - MPM10011002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10011002AT1-ND.
RES DIVIDER 1K/100K OHM SOT-23 - MPM10011003AT1
Order 'res divider 1k/100k ohm sot-23 - MPM10011003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10011003AT1-ND.
RES DIVIDER 1K/2K OHM SOT-23 - MPM10012001AT1
Order 'res divider 1k/2k ohm sot-23 - MPM10012001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10012001AT1-ND.
RES DIVIDER 1K/20K OHM SOT-23 - MPM10012002AT1
Order 'res divider 1k/20k ohm sot-23 - MPM10012002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10012002AT1-ND.
RES DIVIDER 1K/4K OHM SOT-23 - MPM10014001AT1
Order 'res divider 1k/4k ohm sot-23 - MPM10014001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10014001AT1-ND.
RES DIVIDER 1K/5K OHM SOT-23 - MPM10015001AT1
Order 'res divider 1k/5k ohm sot-23 - MPM10015001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10015001AT1-ND.
RES DIVIDER 1K/50K OHM SOT-23 - MPM10015002AT1
Order 'res divider 1k/50k ohm sot-23 - MPM10015002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10015002AT1-ND.
RES DIVIDER 1K/6K OHM SOT-23 - MPM10016001AT1
Order 'res divider 1k/6k ohm sot-23 - MPM10016001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10016001AT1-ND.
RES DIVIDER 1K/9K OHM SOT-23 - MPM10019001AT1
Order 'res divider 1k/9k ohm sot-23 - MPM10019001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10019001AT1-ND.
RES DIVIDER 500 X2 OHM SOT-23 - MPM1001AT1
Order 'res divider 500 x2 ohm sot-23 - MPM1001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM1001AT1-ND.
RES DIVIDER 5K X2 OHM SOT-23 - MPM1002AT1
Order 'res divider 5k x2 ohm sot-23 - MPM1002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM1002AT1-ND.
RES DIVIDER 50K X2 OHM SOT-23 - MPM1003AT1
Order 'res divider 50k x2 ohm sot-23 - MPM1003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM1003AT1-ND.
Options for Resistor 2.5K, 2.5K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) MPMT5001AT1
Send this link via E-Mail
Help With This Screen
