RES DIVIDER 1K/6K OHM SOT-23 - MPM10016001AT1 - Resistors
Resistor 1.0K, 6.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPM10016001AT1
| Digi-Key Part Number | MPM10016001AT1-ND |
1000 |
1.86200 |
Extended Price
1862.00 |
| Manufacturer Part Number | MPM10016001AT1 | |||
| Description | RES DIVIDER 1K/6K OHM SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 1.0K, 6.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPM10016001AT1
| Technical/Catalog Information | MPM10016001AT1 |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 1.0K, 6.0K |
| Tolerance | ±0.1% |
| Power Per Element | 100mW |
| Circuit Type | Common |
| Number of Pins | 3 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | SOT-23 |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPM10016001AT1 MPM10016001AT1 |
MPM10016001AT1 Specification Sheet
RES DIVIDER 1K/6K OHM SOT-23 - MPM10016001AT1 (MPM10016001AT1-ND) - Resistors
Related parts Resistor 1.0K, 6.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPM10016001AT1RES DIVIDER 1K/6K OHM SOT-23 - MPM10016001AT1
Order 'res divider 1k/6k ohm sot-23 - MPM10016001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10016001AT1-ND.
RES DIVIDER 1K/6K OHM SOT-23 - MPMT10016001AT1
Order 'res divider 1k/6k ohm sot-23 - MPMT10016001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-1K/6KCT-ND.
RES DIVIDER 1K/6K OHM SOT-23 - MPMT10016001AT1
Order 'res divider 1k/6k ohm sot-23 - MPMT10016001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-1K/6KDKR-ND.
RES DIVIDER 1K/6K OHM SOT-23 - MPMT10016001AT1
Order 'res divider 1k/6k ohm sot-23 - MPMT10016001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT-1K/6KTR-ND.
RES DIVIDER 1K/6K OHM SOT-23 - MPMT10016001BT1
Order 'res divider 1k/6k ohm sot-23 - MPMT10016001BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT10016001BT1-ND.
RES DIVIDER 1K/6K OHM SOT-23 - MPMT10016001CT1
Order 'res divider 1k/6k ohm sot-23 - MPMT10016001CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT10016001CT1-ND.
RES DIVIDER 1K/6K OHM SOT-23 - MPMT10016001DT1
Order 'res divider 1k/6k ohm sot-23 - MPMT10016001DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT10016001DT1-ND.
RES DIVIDER 1K/6K OHM SOT-23 - MPMT10016001FT1
Order 'res divider 1k/6k ohm sot-23 - MPMT10016001FT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPMT10016001FT1-ND.
RES DIVIDER 1K/10K OHM SOT-23 - MPM10011002AT1
Order 'res divider 1k/10k ohm sot-23 - MPM10011002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10011002AT1-ND.
RES DIVIDER 1K/100K OHM SOT-23 - MPM10011003AT1
Order 'res divider 1k/100k ohm sot-23 - MPM10011003AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10011003AT1-ND.
RES DIVIDER 1K/2K OHM SOT-23 - MPM10012001AT1
Order 'res divider 1k/2k ohm sot-23 - MPM10012001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10012001AT1-ND.
RES DIVIDER 1K/20K OHM SOT-23 - MPM10012002AT1
Order 'res divider 1k/20k ohm sot-23 - MPM10012002AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10012002AT1-ND.
RES DIVIDER 1K/25K OHM SOT-23 - MPM10012502AT1
Order 'res divider 1k/25k ohm sot-23 - MPM10012502AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10012502AT1-ND.
RES DIVIDER 1K/4K OHM SOT-23 - MPM10014001AT1
Order 'res divider 1k/4k ohm sot-23 - MPM10014001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10014001AT1-ND.
RES DIVIDER 1K/5K OHM SOT-23 - MPM10015001AT1
Order 'res divider 1k/5k ohm sot-23 - MPM10015001AT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number MPM10015001AT1-ND.
Options for Resistor 1.0K, 6.0K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film MPM10016001AT1
Send this link via E-Mail
Help With This Screen
