Knob Hardware, Fasteners, Accessory Plastic Fluted APEM Components MPKES120B1/4
CONTROL KNOB - MPKES120B1/4 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | MPKES120B1/4-ND |
25 |
2.07720 |
Extended Price
51.93 |
| Manufacturer Part Number | MPKES120B1/4 | |||
| Description | CONTROL KNOB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPKES120B1/4 |
| Vendor | APEM Components |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 1.160" (29.40mm), 1.300" (33.00mm) Skirt |
| Height | 0.630" (16.00mm) |
| Indicator | Line on Side and Skirt |
| Material | Plastic |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical with Skirt |
| Type | Fluted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPKES120B1 4 MPKES120B14 |
CONTROL KNOB - MPKES120B1/4 (MPKES120B1/4-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Plastic Fluted APEM Components MPKES120B1/4Knob Hardware, Fasteners, Accessory Plastic Fluted APEM Components MPKES120B1/4
Order 'control knob - MPKES120B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MPKES120B1/4-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410011B1/4
Order 'control knob - 410011B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410011B1/4-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410032B1/4
Order 'control knob - 410032B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410032B1/4-ND.
Knob Hardware, Fasteners, Accessory Plastic Ribbed APEM Components 410041B1/4
Order 'control knob - 410041B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410041B1/4-ND.
Knob Hardware, Fasteners, Accessory Plastic Ribbed APEM Components 410043B1/4
Order 'control knob - 410043B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410043B1/4-ND.
Knob Hardware, Fasteners, Accessory Plastic Ribbed APEM Components 410044B1/4
Order 'control knob - 410044B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410044B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth APEM Components 410053A1/4
Order 'control knob - 410053A1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410053A1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth APEM Components 410055A1/4
Order 'control knob - 410055A1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410055A1/4-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410122B1/4
Order 'control knob - 410122B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410122B1/4-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410123B1/4
Order 'control knob - 410123B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410123B1/4-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410131B1/4
Order 'control knob - 410131B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410131B1/4-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410132B1/4
Order 'control knob - 410132B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410132B1/4-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410133B1/4
Order 'control knob - 410133B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410133B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth APEM Components 420011A1/4
Order 'control knob - 420011A1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420011A1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth APEM Components 420013A1/4
Order 'control knob - 420013A1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420013A1/4-ND.
Options for Knob Hardware, Fasteners, Accessory Plastic Fluted APEM Components MPKES120B1/4
Send this link via E-Mail
Help With This Screen
