IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2606G
| Digi-Key Part Number | A3AEG-2606G-ND |
1 10 100 250 500 1000 2500 5000 |
7.99000 6.50700 4.79440 4.13804 3.85266 3.32185 3.13921 3.03647 |
Extended Price
7.99 65.07 479.44 1034.51 1926.33 3321.85 7848.02 15182.35 |
| Manufacturer Part Number | A3AEG-2606G | |||
| Description | IDC CABLE-ACE26G/ AE26G / ASC26G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEG-2606G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3AEG 2606G A3AEG2606G |
IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2606G (A3AEG-2606G-ND)
Related parts:IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2606G
Order 'idc cable-ace26g/ ae26g / asc26g - A3AEG-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2606G-ND.
IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2618G
Order 'idc cable-ace26g/ ae26g / asc26g - A3AEG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2618G-ND.
IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2636G
Order 'idc cable-ace26g/ ae26g / asc26g - A3AEG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2636G-ND.
IDC CABLE-ACE26G/ AE26G / ACE26G - A3EEG-2606G
Order 'idc cable-ace26g/ ae26g / ace26g - A3EEG-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-2606G-ND.
IDC CABLE-ACE26G/ AE26G / X - A1EXG-2636G
Order 'idc cable-ace26g/ ae26g / x - A1EXG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-2636G-ND.
IDC CABLE-ASN26A/ AE26G / ASN26A - A3AAA-2606G
Order 'idc cable-asn26a/ ae26g / asn26a - A3AAA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2606G-ND.
IDC CABLE - ASC26H/AE26G/ASC26H - A3AAH-2606G
Order 'idc cable - asc26h/ae26g/asc26h - A3AAH-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2606G-ND.
IDC CABLE-ASC26T/ AE26G / ASC26T - A3AAT-2606G
Order 'idc cable-asc26t/ ae26g / asc26t - A3AAT-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2606G-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2606M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2606M-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2618M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2618M-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2636M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2636M-ND.
IDC CABLE-ASN26A/ AE26G / APK26A - A3AKA-2606G
Order 'idc cable-asn26a/ ae26g / apk26a - A3AKA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2606G-ND.
IDC CABLE - ASN26B/AE26G/APK26B - A3AKB-2606G
Order 'idc cable - asn26b/ae26g/apk26b - A3AKB-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2606G-ND.
IDC CABLE-ASS26A/ AE26G / ASS26A - A3BBA-2606G
Order 'idc cable-ass26a/ ae26g / ass26a - A3BBA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2606G-ND.
IDC CABLE-ASR26G/ AE26G / ASR26G - A3BBG-2606G
Order 'idc cable-asr26g/ ae26g / asr26g - A3BBG-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2606G-ND.
Send this link via E-Mail
Help With This Screen