IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2006M
| Digi-Key Part Number | A3AEG-2006M-ND |
1 10 100 250 500 1000 2500 5000 |
6.68000 5.44300 4.01080 3.46168 3.22296 2.77890 2.62611 2.54017 |
Extended Price
6.68 54.43 401.08 865.42 1611.48 2778.90 6565.27 12700.85 |
| Manufacturer Part Number | A3AEG-2006M | |||
| Description | IDC CABLE- ACE20G/ AE20M / ASC20 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEG-2006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AEG 2006M A3AEG2006M |
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2006M (A3AEG-2006M-ND)
Related parts:IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2006M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2006M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2018M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2018M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2036M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2036M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2006M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2006M-ND.
IDC CABLE- ASC20T/ AE20M / ASC20 - A3AAT-2006M
Order 'idc cable- asc20t/ ae20m / asc20 - A3AAT-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2006M-ND.
IDC CABLE- ACE20G/ AE20M / ACE20 - A3EEG-2006M
Order 'idc cable- ace20g/ ae20m / ace20 - A3EEG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-2006M-ND.
IDC CABLE- ACE20G/ AE20M / APK20 - A3EKG-2006M
Order 'idc cable- ace20g/ ae20m / apk20 - A3EKG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-2006M-ND.
IDC CABLE- ACE20G/ AE20M / X - A1EXG-2036M
Order 'idc cable- ace20g/ ae20m / x - A1EXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-2036M-ND.
IDC CABLE- ASN20A/ AE20M / ASN20 - A3AAA-2006M
Order 'idc cable- asn20a/ ae20m / asn20 - A3AAA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2006M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2018M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2018M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2036M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2036M-ND.
IDC CABLE - ASC20H/AE20M/ASC20H - A3AAH-2006M
Order 'idc cable - asc20h/ae20m/asc20h - A3AAH-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2006M-ND.
IDC CABLE- ASC20T/ AE20M / ASC20 - A3AAT-2018M
Order 'idc cable- asc20t/ ae20m / asc20 - A3AAT-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2018M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2006M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2006M-ND.
IDC CABLE- ASC10G/ AE20M / ACE10 - A3AEG-1036M
Order 'idc cable- asc10g/ ae20m / ace10 - A3AEG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1036M-ND.
Send this link via E-Mail
Help With This Screen