RES ARRAY 22K OHM 10TRM 8RES SMD - MNR15E0RPJ223 - Resistors
| Digi-Key Part Number | MNR15223DKR-ND |
10 100 1000 |
.13700 .10750 .09189 |
Extended Price
1.37 10.75 91.89 |
| Manufacturer Part Number | MNR15E0RPJ223 | |||
| Description | RES ARRAY 22K OHM 10TRM 8RES SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MNR15E0RPJ223 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 22.0K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Digi-Reel® |
| Number of Resistors | 8 |
| Package / Case | 0603 x 5 Convex (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MNR15E0RPJ223 MNR15E0RPJ223 MNR15223DKR ND MNR15223DKRND MNR15223DKR |
MNR15E0RPJ223 Specification Sheet
RES ARRAY 22K OHM 10TRM 8RES SMD - MNR15E0RPJ223 (MNR15223DKR-ND) - Resistors
Related parts Resistors :RES ARRAY 22K OHM 10TRM 8RES SMD - MNR15E0RPJ223
Order 'res array 22k ohm 10trm 8res smd - MNR15E0RPJ223' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15223CT-ND.
RES ARRAY 22K OHM 10TRM 8RES SMD - MNR15E0RPJ223
Order 'res array 22k ohm 10trm 8res smd - MNR15E0RPJ223' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR15223TR-ND.
RES ARRAY 22K OHM 10TRM 8RES SMD - MNR15E0RPJ223
Order 'res array 22k ohm 10trm 8res smd - MNR15E0RPJ223' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15223DKR-ND.
RES ARRAY 22K OHM 10TRM 8RES SMD - MNR35J5RJ223
Order 'res array 22k ohm 10trm 8res smd - MNR35J5RJ223' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR35223CT-ND.
RES ARRAY 22K OHM 10TRM 8RES SMD - MNR35J5RJ223
Order 'res array 22k ohm 10trm 8res smd - MNR35J5RJ223' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR35223DKR-ND.
RES ARRAY 22K OHM 10TRM 8RES SMD - MNR35J5RJ223
Order 'res array 22k ohm 10trm 8res smd - MNR35J5RJ223' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR35223TR-ND.
RES ARRAY 100 OHM 10TRM 8RES SMD - MNR15E0RPJ101
Order 'res array 100 ohm 10trm 8res smd - MNR15E0RPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15101CT-ND.
RES ARRAY 10K OHM 10TRM 8RES SMD - MNR15E0RPJ103
Order 'res array 10k ohm 10trm 8res smd - MNR15E0RPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15103CT-ND.
RES ARRAY 150 OHM 10TRM 8RES SMD - MNR15E0RPJ151
Order 'res array 150 ohm 10trm 8res smd - MNR15E0RPJ151' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15151CT-ND.
RES ARRAY 18K OHM 10TRM 8RES SMD - MNR15E0RPJ183
Order 'res array 18k ohm 10trm 8res smd - MNR15E0RPJ183' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15183CT-ND.
RES ARRAY 18K OHM 10TRM 8RES SMD - MNR15E0RPJ183
Order 'res array 18k ohm 10trm 8res smd - MNR15E0RPJ183' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR15183TR-ND.
RES ARRAY 20K OHM 10TRM 8RES SMD - MNR15E0RPJ203
Order 'res array 20k ohm 10trm 8res smd - MNR15E0RPJ203' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15203CT-ND.
RES ARRAY 20K OHM 10TRM 8RES SMD - MNR15E0RPJ203
Order 'res array 20k ohm 10trm 8res smd - MNR15E0RPJ203' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR15203TR-ND.
RES ARRAY 220 OHM 10TRM 8RES SMD - MNR15E0RPJ221
Order 'res array 220 ohm 10trm 8res smd - MNR15E0RPJ221' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15221CT-ND.
RES ARRAY 220 OHM 10TRM 8RES SMD - MNR15E0RPJ221
Order 'res array 220 ohm 10trm 8res smd - MNR15E0RPJ221' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR15221TR-ND.
Send this link via E-Mail
Help With This Screen
