RES ARRAY 2.2KOHM 10TRM 8RES SMD - MNR15E0RPJ222 - Resistors
Resistor 2.20K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR15E0RPJ222
| Digi-Key Part Number | MNR15222DKR-ND |
10 100 1000 |
.13700 .10750 .09189 |
Extended Price
1.37 10.75 91.89 |
| Manufacturer Part Number | MNR15E0RPJ222 | |||
| Description | RES ARRAY 2.2KOHM 10TRM 8RES SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 2.20K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR15E0RPJ222
| Technical/Catalog Information | MNR15E0RPJ222 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Digi-Reel® |
| Number of Resistors | 8 |
| Package / Case | 0603 x 5 Convex (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MNR15E0RPJ222 MNR15E0RPJ222 MNR15222DKR ND MNR15222DKRND MNR15222DKR |
MNR15E0RPJ222 Specification Sheet
RES ARRAY 2.2KOHM 10TRM 8RES SMD - MNR15E0RPJ222 (MNR15222DKR-ND) - Resistors
Related parts Resistor 2.20K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR15E0RPJ222RES ARRAY 2.2KOHM 10TRM 8RES SMD - MNR15E0RPJ222
Order 'res array 2.2kohm 10trm 8res smd - MNR15E0RPJ222' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15222CT-ND.
RES ARRAY 2.2KOHM 10TRM 8RES SMD - MNR15E0RPJ222
Order 'res array 2.2kohm 10trm 8res smd - MNR15E0RPJ222' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15222DKR-ND.
RES ARRAY 2.2KOHM 10TRM 8RES SMD - MNR35J5RJ222
Order 'res array 2.2kohm 10trm 8res smd - MNR35J5RJ222' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR35222CT-ND.
RES ARRAY 2.2KOHM 10TRM 8RES SMD - MNR35J5RJ222
Order 'res array 2.2kohm 10trm 8res smd - MNR35J5RJ222' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR35222DKR-ND.
RES ARRAY 2.2KOHM 10TRM 8RES SMD - MNR15E0RPJ222
Order 'res array 2.2kohm 10trm 8res smd - MNR15E0RPJ222' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR15222TR-ND.
RES ARRAY 1.0KOHM 10TRM 8RES SMD - MNR15E0RPJ102
Order 'res array 1.0kohm 10trm 8res smd - MNR15E0RPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15102CT-ND.
RES ARRAY 100KOHM 10TRM 8RES SMD - MNR15E0RPJ104
Order 'res array 100kohm 10trm 8res smd - MNR15E0RPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15104CT-ND.
RES ARRAY 1.2KOHM 10TRM 8RES SMD - MNR15E0RPJ122
Order 'res array 1.2kohm 10trm 8res smd - MNR15E0RPJ122' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15122CT-ND.
RES ARRAY 1.5KOHM 10TRM 8RES SMD - MNR15E0RPJ152
Order 'res array 1.5kohm 10trm 8res smd - MNR15E0RPJ152' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15152CT-ND.
RES ARRAY 1.8KOHM 10TRM 8RES SMD - MNR15E0RPJ182
Order 'res array 1.8kohm 10trm 8res smd - MNR15E0RPJ182' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15182CT-ND.
RES ARRAY 2.0KOHM 10TRM 8RES SMD - MNR15E0RPJ202
Order 'res array 2.0kohm 10trm 8res smd - MNR15E0RPJ202' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15202CT-ND.
RES ARRAY 2.7KOHM 10TRM 8RES SMD - MNR15E0RPJ272
Order 'res array 2.7kohm 10trm 8res smd - MNR15E0RPJ272' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15272CT-ND.
RES ARRAY 2.7KOHM 10TRM 8RES SMD - MNR15E0RPJ272
Order 'res array 2.7kohm 10trm 8res smd - MNR15E0RPJ272' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15272DKR-ND.
RES ARRAY 3.3KOHM 10TRM 8RES SMD - MNR15E0RPJ332
Order 'res array 3.3kohm 10trm 8res smd - MNR15E0RPJ332' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15332CT-ND.
RES ARRAY 4.7KOHM 10TRM 8RES SMD - MNR15E0RPJ472
Order 'res array 4.7kohm 10trm 8res smd - MNR15E0RPJ472' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR15472CT-ND.
Options for Resistor 2.20K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays Rohm Semiconductor (VA) MNR15E0RPJ222
Send this link via E-Mail
Help With This Screen
