IDC CABLE-ACE20G/ AE20G / ASC20G - A3AEG-2006G - Cable Assemblies
| Digi-Key Part Number | A3AEG-2006G-ND |
1 10 100 250 500 1000 2500 5000 |
6.21000 5.05800 3.72730 3.21700 2.99514 2.58248 2.44049 2.36062 |
Extended Price
6.21 50.58 372.73 804.25 1497.57 2582.48 6101.23 11803.10 |
| Manufacturer Part Number | A3AEG-2006G | |||
| Description | IDC CABLE-ACE20G/ AE20G / ASC20G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEG-2006G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 20 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AEG 2006G A3AEG2006G |
IDC CABLE-ACE20G/ AE20G / ASC20G - A3AEG-2006G (A3AEG-2006G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-ACE20G/ AE20G / ASC20G - A3AEG-2006G
Order 'idc cable-ace20g/ ae20g / asc20g - A3AEG-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2006G-ND.
IDC CABLE-ACE20G/ AE20G / ASC20G - A3AEG-2018G
Order 'idc cable-ace20g/ ae20g / asc20g - A3AEG-2018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2018G-ND.
IDC CABLE-ACE20G/ AE20G / ASC20G - A3AEG-2036G
Order 'idc cable-ace20g/ ae20g / asc20g - A3AEG-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2036G-ND.
IDC CABLE-ACE20G/ AE20G / ACE20G - A3EEG-2006G
Order 'idc cable-ace20g/ ae20g / ace20g - A3EEG-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-2006G-ND.
IDC CABLE-ACE20G/ AE20G / X - A1EXG-2036G
Order 'idc cable-ace20g/ ae20g / x - A1EXG-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-2036G-ND.
IDC CABLE-ASN20A/ AE20G / ASN20A - A3AAA-2006G
Order 'idc cable-asn20a/ ae20g / asn20a - A3AAA-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2006G-ND.
IDC CABLE - ASC20H/AE20G/ASC20H - A3AAH-2006G
Order 'idc cable - asc20h/ae20g/asc20h - A3AAH-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2006G-ND.
IDC CABLE-ASC20T/ AE20G / ASC20T - A3AAT-2006G
Order 'idc cable-asc20t/ ae20g / asc20t - A3AAT-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2006G-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2006M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2006M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2018M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2018M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2036M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2036M-ND.
IDC CABLE-ASC20T/ AE20G / APC20T - A3AFT-2006G
Order 'idc cable-asc20t/ ae20g / apc20t - A3AFT-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AFT-2006G-ND.
IDC CABLE-ASN20A/ AE20G / APK20A - A3AKA-2006G
Order 'idc cable-asn20a/ ae20g / apk20a - A3AKA-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-2006G-ND.
IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2006G
Order 'idc cable - asn20b/ae20g/apk20b - A3AKB-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-2006G-ND.
IDC CABLE-ASS20A/ AE20G / ASS20A - A3BBA-2006G
Order 'idc cable-ass20a/ ae20g / ass20a - A3BBA-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-2006G-ND.
Send this link via E-Mail
Help With This Screen