RES ARRAY 10K OHM 8TERM 4RES SMD - MNR14E0ABJ103 - Resistors
| Digi-Key Part Number | MNR14103DKR-ND |
10 100 1000 |
.02000 .01580 .01351 |
Extended Price
0.20 1.58 13.51 |
| Manufacturer Part Number | MNR14E0ABJ103 | |||
| Description | RES ARRAY 10K OHM 8TERM 4RES SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MNR14E0ABJ103 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-Reel® |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 Convex (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MNR14E0ABJ103 MNR14E0ABJ103 MNR14103DKR ND MNR14103DKRND MNR14103DKR |
MNR14E0ABJ103 Specification Sheet
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR14E0ABJ103 (MNR14103DKR-ND) - Resistors
Related parts Resistors :RES ARRAY 10K OHM 8TERM 4RES SMD - MNR14E0ABJ103
Order 'res array 10k ohm 8term 4res smd - MNR14E0ABJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14103CT-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR14E0ABJ103
Order 'res array 10k ohm 8term 4res smd - MNR14E0ABJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14103DKR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR14E0ABJ103
Order 'res array 10k ohm 8term 4res smd - MNR14E0ABJ103' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR14103TR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR04M0ABJ103
Order 'res array 10k ohm 8term 4res smd - MNR04M0ABJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04103CT-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR04M0APJ103
Order 'res array 10k ohm 8term 4res smd - MNR04M0APJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04103RCT-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR04M0APJ103
Order 'res array 10k ohm 8term 4res smd - MNR04M0APJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04103RDKR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR14E0APJ103
Order 'res array 10k ohm 8term 4res smd - MNR14E0APJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14103RCT-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR14E0APJ103
Order 'res array 10k ohm 8term 4res smd - MNR14E0APJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR14103RDKR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR34J5ABJ103
Order 'res array 10k ohm 8term 4res smd - MNR34J5ABJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR34103CT-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR34J5ABJ103
Order 'res array 10k ohm 8term 4res smd - MNR34J5ABJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR34103DKR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR04M0ABJ103
Order 'res array 10k ohm 8term 4res smd - MNR04M0ABJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number MNR04103DKR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR04M0APJ103
Order 'res array 10k ohm 8term 4res smd - MNR04M0APJ103' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR04103RTR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR04M0ABJ103
Order 'res array 10k ohm 8term 4res smd - MNR04M0ABJ103' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR04103TR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR14E0APJ103
Order 'res array 10k ohm 8term 4res smd - MNR14E0APJ103' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR14103RTR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - MNR34J5ABJ103
Order 'res array 10k ohm 8term 4res smd - MNR34J5ABJ103' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MNR34103TR-ND.
Send this link via E-Mail
Help With This Screen
