IDC CABLE- ASC10G/ AE20M / ACE10 - A3AEG-1036M
| Digi-Key Part Number | A3AEG-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
6.08000 4.95400 3.65050 3.15076 2.93344 2.52928 2.39022 2.31199 |
Extended Price
6.08 49.54 365.05 787.69 1466.72 2529.28 5975.55 11559.95 |
| Manufacturer Part Number | A3AEG-1036M | |||
| Description | IDC CABLE- ASC10G/ AE20M / ACE10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEG-1036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AEG 1036M A3AEG1036M |
IDC CABLE- ASC10G/ AE20M / ACE10 - A3AEG-1036M (A3AEG-1036M-ND)
Related parts:IDC CABLE- ASC10G/ AE20M / ACE10 - A3AEG-1036M
Order 'idc cable- asc10g/ ae20m / ace10 - A3AEG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1036M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1006M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1018M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1018M-ND.
IDC CABLE- ASR10G/ AE20M / ACE10 - A3BEG-1036M
Order 'idc cable- asr10g/ ae20m / ace10 - A3BEG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-1036M-ND.
IDC CABLE- ASC10G/ AE10M / X - A1AXG-1036M
Order 'idc cable- asc10g/ ae10m / x - A1AXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1036M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1036M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1036M-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1006G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1006G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1018G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1018G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1036G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1036G-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2006M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2006M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2018M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2018M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2036M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2036M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1036M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1036M-ND.
IDC CABLE- ASR10A/ AE10M / ACE10 - A3BEA-1036M
Order 'idc cable- asr10a/ ae10m / ace10 - A3BEA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-1036M-ND.
IDC CABLE- ASR10G/ AE20M / ACE10 - A3BEG-1006M
Order 'idc cable- asr10g/ ae20m / ace10 - A3BEG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-1006M-ND.
Send this link via E-Mail
Help With This Screen