RES ARRAY 330 OHM 8TERM 4RES SMD - MNR04M0ABJ331 - Resistors
| Digi-Key Part Number | MNR04331DKR-ND |
10 100 1000 |
.03600 .02850 .02432 |
Extended Price
0.36 2.85 24.32 |
| Manufacturer Part Number | MNR04M0ABJ331 | |||
| Description | RES ARRAY 330 OHM 8TERM 4RES SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MNR04M0ABJ331 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 330 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-Reel® |
| Number of Resistors | 4 |
| Package / Case | 1005 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MNR04M0ABJ331 MNR04M0ABJ331 MNR04331DKR ND MNR04331DKRND MNR04331DKR |
MNR04M0ABJ331 Specification Sheet
RES ARRAY 330 OHM 8TERM 4RES SMD - MNR04M0ABJ331 (MNR04331DKR-ND) - Resistors
Related parts Resistors :RES ARRAY 330 OHM 8TERM 4RES SMD - MNR04M0ABJ331
Order 'res array 330 ohm 8term 4res smd - MNR04M0ABJ331' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04331CT-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - MNR04M0ABJ331
Order 'res array 330 ohm 8term 4res smd - MNR04M0ABJ331' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04331DKR-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - MNR04M0ABJ331
Order 'res array 330 ohm 8term 4res smd - MNR04M0ABJ331' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04331TR-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - MNR14E0ABJ331
Order 'res array 330 ohm 8term 4res smd - MNR14E0ABJ331' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14331CT-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - MNR14E0APJ331
Order 'res array 330 ohm 8term 4res smd - MNR14E0APJ331' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14331RCT-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - MNR14E0APJ331
Order 'res array 330 ohm 8term 4res smd - MNR14E0APJ331' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14331RDKR-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - MNR34J5ABJ331
Order 'res array 330 ohm 8term 4res smd - MNR34J5ABJ331' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR34331CT-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - MNR34J5ABJ331
Order 'res array 330 ohm 8term 4res smd - MNR34J5ABJ331' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR34331DKR-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - MNR14E0ABJ331
Order 'res array 330 ohm 8term 4res smd - MNR14E0ABJ331' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14331DKR-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - 741C083331J
Order 'res array 330 ohm 8term 4res smd - 741C083331J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083331JCT-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - 741C083331JP
Order 'res array 330 ohm 8term 4res smd - 741C083331JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083331JPCT-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - 742C083331JTR
Order 'res array 330 ohm 8term 4res smd - 742C083331JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083331JCT-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - 742C083331JPTR
Order 'res array 330 ohm 8term 4res smd - 742C083331JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083331JPCT-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - 743C083331JTR
Order 'res array 330 ohm 8term 4res smd - 743C083331JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083331JCT-ND.
RES ARRAY 330 OHM 8TERM 4RES SMD - 743C083331JTR
Order 'res array 330 ohm 8term 4res smd - 743C083331JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083331JDKR-ND.
Send this link via E-Mail
Help With This Screen